Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Maximum Cooling Power Air Flow Noise Level Input Power Rating Supply Voltage Dimensions Depth Height Width Weight Cooler Type Frequency Input Type Nominal Current
RS庫存編號 177-9013
製造零件編號NSYCVF550M230FB
HK$3,614.98
單位
- 550m³/h - - 230 V ac 223 x 223 x 90mm 90mm - 223mm - - - - -
RS庫存編號 177-9008
製造零件編號NSYCU1K
HK$20,481.40
單位
790 (L35-L50)W, 1000 (L35-L35) W 330 (Internel) m³/h, 570 (Externel)m³/h 65dB 570 (L35-L35) W, 650 (L35-L50)W 230V ac 348 x 215 x 783mm 215mm 783mm 348mm - - 50/60Hz - 3A
RS庫存編號 177-9009
製造零件編號NSYCU400
HK$16,670.93
單位
240 (L35-L50) W, 380 (L35-L35)W 280 (Externel) m³/h, 280 (Internel)m³/h 60dB 280 (L35-L35) W, 330 (L35-L50)W 230V ac 285 x 180 x 460mm 180mm 460mm 285mm - - 50/60Hz - 1.6A
RS庫存編號 177-9010
製造零件編號NSYCU600
HK$18,178.77
單位
470 (L35-L50) W, 640 (L35-L35)W 330 (Internel) m³/h, 570 (Externel)m³/h 65dB 400 (L35-L35) W, 470 (L35-L50)W 230V ac 316 x 212 x 606mm 212mm 606mm 316mm - - 50/60Hz - 2.1A