Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 98 項產品
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS庫存編號 472-5438
製造零件編號DS5322-0050-2
BrandAccuride
HK$1,294.55
1 對 1 套
Pair(s)
Telescopic Slide 120kg Stainless Steel 542mm 20.70mm 53.1mm 500mm 100+% Yes - - - - DS5322
RS庫存編號 261-7521
製造零件編號DZ0305-0018
BrandAccuride
HK$1,029.60
1 對 1 套
Pair(s)
Telescopic Slide 70kg Steel 479mm 19.1mm 35.3mm 457mm 100+% - Yes - - - DZ0305
RS庫存編號 876-5853
製造零件編號DZ9308-0020R-RS
BrandAccuride
HK$1,021.13
單位
- 227kg Steel - 19.1, 19.1 mm 76mm 508mm 100% - - - - - DZ9308
RS庫存編號 472-5220
製造零件編號DZ63450-4
BrandAccuride
HK$372.37
單位
Telescopic Slide Kit - - 220mm 15mm 57.2mm - - - - - - - DZ64020
RS庫存編號 261-7486
製造零件編號DZ0204-0020
BrandAccuride
HK$496.04
1 對 1 套
Pair(s)
Telescopic Slide 50kg Steel 381mm 9.5mm 35.3mm 508mm 75% - Yes - - - DZ0204
RS庫存編號 876-5916
製造零件編號DA4160-0090-RS
BrandAccuride
HK$6,124.06
1 對 1 套
Pair(s)
- 250kg Aluminium - 26.5, 26.5 mm 80mm 900mm 100% - - - - - DA4160
RS庫存編號 580-051
製造零件編號DZ0204-0016
BrandAccuride
HK$568.11
1 對 1 套
Pair(s)
Telescopic Slide 60kg Steel 605mm 9.5mm 35.3mm 406mm 75% - Yes - - - DZ0204
RS庫存編號 310-5029
製造零件編號DZ33070026SP
BrandAccuride
HK$855.83
1 對 1 套
Pair(s)
Telescopic Slide 58kg Steel 686mm 12.7mm 50.8mm 660mm 100+% - Yes - - - DZ3307
RS庫存編號 310-5007
製造零件編號DZ3307-0022
BrandAccuride
HK$779.98
1 對 1 套
Pair(s)
Telescopic Slide 64kg Steel 584mm 12.7mm 50.8mm 559mm 100+% - Yes - - - DZ3307
RS庫存編號 261-7470
製造零件編號DZ0204-0018
BrandAccuride
HK$602.09
1 對 1 套
Pair(s)
Telescopic Slide 55kg Steel 329mm 9.5mm 35.3mm 457mm 75% - Yes - - - DZ0204
RS庫存編號 227-1939
製造零件編號DZ2601-0020
BrandAccuride
HK$545.12
1 對 1 套
Pair(s)
Telescopic Slide 16kg Steel 209mm 12.7mm 26.3mm 200mm 100% Yes - - - - DZ2601
RS庫存編號 367-8943
製造零件編號DZ3607-0022
BrandAccuride
HK$923.44
1 對 1 套
Pair(s)
Telescopic Slide 110kg Steel 559mm 19.1mm 53.1mm 559mm 100% Yes Yes - - - DZ3607
RS庫存編號 472-5416
製造零件編號DZ3832-0035DO
BrandAccuride
HK$294.92
1 對 1 套
Pair(s)
Telescopic Slide 49kg Steel 356mm 12.7mm 45.7mm 350mm 100% Yes - - - - DZ3832
RS庫存編號 367-8959
製造零件編號DZ3607-0024
BrandAccuride
HK$987.73
1 對 1 套
Pair(s)
Telescopic Slide 100kg Steel 610mm 19.1mm 53.1mm 610mm 100% Yes Yes - - - DZ3607
RS庫存編號 472-5422
製造零件編號DZ3832-0045DO-RS
BrandAccuride
HK$305.91
1 對 1 套
Pair(s)
Telescopic Slide 40kg Steel 457mm 12.7mm 45.7mm 450mm 100% Yes - - - - DZ3832
RS庫存編號 580-067
製造零件編號DZ0204-0024
BrandAccuride
HK$670.04
1 對 1 套
Pair(s)
Telescopic Slide 35kg Steel 432mm 9.5mm 35.3mm 610mm 75% - Yes - - - DZ0204
RS庫存編號 261-7357
製造零件編號DZ02010026
BrandAccuride
HK$549.01
1 對 1 套
Pair(s)
Telescopic Slide 30kg Steel 481mm 9.5mm 35.3mm 660mm 75% - - - - - DZ0201
RS庫存編號 472-5444
製造零件編號DS5322-0040-2
BrandAccuride
HK$1,203.95
1 對 1 套
Pair(s)
Telescopic Slide 100kg Stainless Steel 442mm 20.70mm 53.1mm 400mm 100+% Yes - - - - DS5322
RS庫存編號 547-7506
製造零件編號DZ3832-7020
BrandAccuride
HK$327.64
1 對 1 套
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 650mm 12.7mm 45.7mm 650mm 100+% Yes - - - - DZ3832
全新
RS庫存編號 190-4159
製造零件編號DZ2807-0028
BrandAccuride
HK$544.77
1 對 1 套
Pair(s)
- 27kg - 27mm 1.473m 17mm 711mm 100% - Yes 1U, 2U - - DZ2807