Gate Latches

A gate latch is used to secure a closed gate when it is not in use and can be easily reopened. There are some things to consider when selecting a gate latch, including:
  • Type
  • Swing direction
  • Material
  • Gate thickness and gate material
  • Locking requirements
  • Maintenance
Types of Gate LatchesGate latches are manufactured in range of styles and materials to suit the environment they are to be used in and the type of gate they are used with. The material is important as it can influence where the latch is installed and the appearance.Automatic Gate LatchAn automatic latch works by the pin pushing up the cam in the latch that then falls in front of the pin and secures the gate. The tab of the latch has to be pressed inward to open the gate. These are popular it is essential for gates to be locked.Ring LatchA ring latch can be used from both sides of the gate and can be either gravity-assisted or spring loaded. They can be installed on both in-swinging and out-swinging gates. Once installed they work by turning the ring handle upwards and securing the spindle behind the catch plate.Suffolk LatchThese feature a latch lever on the inside and a trigger arm that you press from the outside of the gate that raises the lever and opens the gate. Upon closing the gate, the latch rises up and drop into the catch plate.Hook and StapleThese are simple latches and work by placing the hook on the gate into the staple to secure it.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Gate Latch Type Material Finish
RS庫存編號 339-9151
BrandRS PRO
HK$146.345
/個 (每包:2個)
單位
Hood Latch Rubber, Stainless Steel -
RS庫存編號 434-9624
BrandRS PRO
HK$74.82
單位
Automatic Gate Latch Stainless Steel -
RS庫存編號 894-6774
BrandRS PRO
HK$114.86
單位
Ring Latch Steel Black Epoxy
RS庫存編號 751-304
BrandRS PRO
HK$32.83
單位
Hook and Staple Steel Black Epoxy
RS庫存編號 894-6768
BrandRS PRO
HK$23.91
單位
Automatic Gate Latch Steel Black Epoxy
RS庫存編號 436-0564
BrandRS PRO
HK$115.09
單位
Ring Latch Steel Galvanised
RS庫存編號 894-6761
BrandRS PRO
HK$54.23
單位
Automatic Gate Latch Steel BZP
RS庫存編號 894-6759
BrandRS PRO
HK$47.59
單位
Automatic Gate Latch Steel Galvanised
RS庫存編號 894-6765
BrandRS PRO
HK$85.23
單位
Ring Latch Steel Black Epoxy
RS庫存編號 894-6771
BrandRS PRO
HK$75.39
單位
Ring Latch Steel BZP
RS庫存編號 894-6755
BrandRS PRO
HK$27.11
單位
Automatic Gate Latch Steel Galvanised
RS庫存編號 751-310
BrandRS PRO
HK$38.44
單位
Hook and Staple Steel Black Epoxy
RS庫存編號 751-326
BrandRS PRO
HK$40.96
單位
Hook and Staple Steel Black Epoxy
RS庫存編號 894-6793
BrandRS PRO
HK$74.82
單位
Suffolk Latch Steel Galvanised
RS庫存編號 436-0536
BrandRS PRO
HK$40.84
單位
Automatic Gate Latch Steel Galvanised
RS庫存編號 894-6783
BrandRS PRO
HK$51.23
單位
Suffolk Latch Steel Galvanised
RS庫存編號 894-6799
BrandRS PRO
HK$68.41
單位
Suffolk Latch Steel Galvanised
RS庫存編號 894-6796
BrandRS PRO
HK$57.89
單位
Suffolk Latch Steel Black Epoxy
RS庫存編號 894-6777
BrandRS PRO
HK$86.14
單位
Ring Latch Steel Black Epoxy
RS庫存編號 894-6780
BrandRS PRO
HK$93.24
單位
Ring Latch Steel Black Epoxy