Toggle Latches

To securely fasten a lid or door in a quick and easy fashion, toggle latches are widely used. They provide an ideal solution to ensuring convenient accessibility, with a locking action that can be depended on.

A toggle latches calibrated cam action ensures that when the latch is closed, it remains locked in place. Releasing the secure lock requires little effort on behalf of the user, thanks to the built in lever action. Because of this combination of dependability and easy access, they are often used in tool boxes, or other high load containers.

Toggle latches are sometimes referred to as over centre fasteners or draw latches.

Safe Working Loads

The RS Range of toggle switches are suitable for light weight, medium and heavy duty applications. With operating tensions ranging from 13kgf to 458kgf, you can be sure to select the most appropriate and safest toggle latch for your needs.

Additional Features

The RS Range of adjustable toggle switches are also available with additional features.
•Lockable. For when extra security is required, toggle latches are available with built in eyelets to affix a padlock. This is ideal for securing tool kits or lockboxes when unattended.


•Spring Loaded. With added convenience, a spring loaded toggle latch ensures that the locking part of the mechanism releases easily and quickly.



Materials and Finish

The toggle latches are available in variety of materials and finishes, including stainless steel, for durability in outdoor conditions, and electro polished for increased protection against corrosion.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 37 項產品
Results per page
Description Price Material Finish Lockable Spring Loaded Adjustable Operating Tension Dimensions Depth Length Width
RS庫存編號 687-130
製造零件編號40075 ZB
BrandSavigny
HK$139.96
/個 (每包:2個)
單位
Steel Zinc Plated Lock Not Included, Yes Yes - 55kgf 115.5 x 50 x 17.5mm 17.5mm 115.5mm 50mm
RS庫存編號 687-231
製造零件編號40018 IB
BrandSavigny
HK$53.425
/個 (每包:2個)
單位
Stainless Steel Natural - - - 15kgf 30 x 19.5 x 6.5mm 6.5mm 30mm 19.5mm
RS庫存編號 206-4630
製造零件編號40002 EIB
BrandSavigny
HK$133.16
/個 (每包:2個)
單位
Stainless Steel - - Yes - 30kgf 53 x 35 x 17mm 17mm 53mm 35mm
RS庫存編號 197-4154
製造零件編號40024 IB
BrandSavigny
HK$90.66
/個 (每包:2個)
單位
Stainless Steel - Lock Not Included, Yes - - 30kgf 82 x 32 x 20mm 20mm 82mm 32mm
RS庫存編號 687-219
製造零件編號40019 IB
BrandSavigny
HK$57.255
/個 (每包:2個)
單位
Stainless Steel - - Yes - 15kgf 33.5 x 18 x 8mm 8mm 33.5mm 18mm
RS庫存編號 264-5166
製造零件編號40064 IB
BrandSavigny
HK$161.76
/個 (每包:2個)
單位
Stainless Steel - - Yes - 80kgf 43 x 38 x 15mm 15mm 43mm 38mm
RS庫存編號 186-1553
製造零件編號40013 IB
BrandSavigny
HK$169.14
/個 (每包:2個)
單位
Stainless Steel - Lock Not Included, Yes Yes - 30kgf 57.5 x 28 x 11mm 11mm 57.5mm 28mm
RS庫存編號 206-4573
製造零件編號40032 IB
BrandSavigny
HK$182.985
/個 (每包:2個)
單位
Stainless Steel - - Yes - 250kgf 86 x 40 x 22mm 22mm 86mm 40mm
RS庫存編號 206-4589
製造零件編號40079 EZB
BrandSavigny
HK$121.435
/個 (每包:2個)
單位
Steel Zinc Plated Lock Not Included, Yes Yes - 250kgf 86 x 40 x 22mm 22mm 86mm 40mm
RS庫存編號 186-1424
製造零件編號40040 GIB
BrandSavigny
HK$156.615
/個 (每包:2個)
單位
Stainless Steel - - - - 250kgf 111 x 49 x 10.5mm 10.5mm 111mm 49mm
RS庫存編號 197-4160
製造零件編號40060 ZB
BrandSavigny
HK$51.135
/個 (每包:2個)
單位
Steel Zinc Plated - - Yes 100kgf 93 x 47.5 x 20mm 20mm 93mm 47.5mm
RS庫存編號 186-1531
製造零件編號40013 ZB
BrandSavigny
HK$45.875
/個 (每包:2個)
單位
Steel Zinc Plated Lock Not Included, Yes Yes - 30kgf 57.5 x 28 x 11mm 11mm 57.5mm 28mm
RS庫存編號 197-4097
製造零件編號42003 ZB
BrandSavigny
HK$137.225
/個 (每包:2個)
單位
Steel Zinc Plated Lock Not Included, Yes Yes - 75kgf 185 x 50 x 18mm 18mm 185mm 50mm
RS庫存編號 186-1395
製造零件編號40040 ZB
BrandSavigny
HK$71.67
/個 (每包:2個)
單位
Steel Zinc Plated - - - 250kgf 111 x 49 x 10.5mm 10.5mm 111mm 49mm
RS庫存編號 206-4624
製造零件編號40002 EZB
BrandSavigny
HK$97.07
/個 (每包:2個)
單位
Steel Zinc Plated - Yes - 30kgf 53 x 35 x 17mm 17mm 53mm 35mm
RS庫存編號 197-4233
製造零件編號40015 IB
BrandSavigny
HK$153.64
/個 (每包:2個)
單位
Stainless Steel - Lock Not Included, Yes Yes - 30kgf 47.5 x 35 x 9mm 9mm 47.5mm 35mm
RS庫存編號 197-4227
製造零件編號40015 ZB
BrandSavigny
HK$92.09
/個 (每包:2個)
單位
Steel - Lock Not Included, Yes Yes - 30kgf 47.5 x 35 x 9mm 9mm 47.5mm 35mm
RS庫存編號 687-073
製造零件編號40019 ZB
BrandSavigny
HK$28.275
/個 (每包:2個)
單位
Steel Zinc Plated - Yes - 15kgf 33.5 x 18 x 8mm 8mm 33.5mm 18mm
RS庫存編號 264-5150
製造零件編號40064 ZB
BrandSavigny
HK$105.765
/個 (每包:2個)
單位
Steel - - Yes - 80kgf 43 x 38 x 15mm 15mm 43mm 38mm
RS庫存編號 687-051
製造零件編號40018 ZB
BrandSavigny
HK$23.395
/個 (每包:2個)
單位
Steel Natural - - - 15kgf 30 x 19.5 x 6.5mm 6.5mm 30mm 19.5mm