Hand Held Enclosures

Hand held enclosures are protective cases for controllers and electronic instruments. They are used for simple mobile controls as well as more heavy-duty electronic devices. The shapes are modern and ergonomic, making them very practical and comfortable to hold. They are typically made from aluminium, and come in a variety of different lengths to suit a wide range of PCBs and other assemblies.

Features of hand held enclosures

Designed to mount digital or analogue LCD display modules, hand held enclosures typically have an acrylic window that protects the display modules. A raised area features at the bottom of the enclosure to accommodate plugs, while a tilt foot ensures that desktop applications can be used ergonomically.

Other features commonly present in hand held enclosures include:

  • battery compartments for C, AA and 9 V cells
  • snap-in battery compartment lids for quick battery replacement
  • internal screw pillars for mounting PCBs

What are hand held enclosures used for?

Hand held enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, volt meters, field intensity meters, digital thermometers and flow meters.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS庫存編號 222-783
BrandRS PRO
HK$66.22
單位
ABS 116.8 mm 69.9 mm 25.4 mm 116.84 x 69.85 x 25.4mm Yes - - - White - - - -
RS庫存編號 284-6482
BrandRS PRO
HK$43.48
單位
ABS 78 mm 68 mm 25 mm 68 x 25 x 78mm - - - - White - - - -
RS庫存編號 119-6348
BrandRS PRO
HK$82.36
單位
ABS 190.5 mm 101.6 mm 28.9 mm 190.5 x 101.6 x 28.9mm Yes - - - Black - - - -
RS庫存編號 506-025
BrandRS PRO
HK$90.73
單位
ABS 146.1 mm 91.4 mm 32.7 mm 146.1 x 91.4 x 32.7mm Yes - - - Black - - - -
RS庫存編號 584-867
BrandRS PRO
HK$186.65
單位
PS 150 mm 80 mm 30 mm 150 x 80 x 30mm No IP64 - Yes Grey - - - LCD Display Cut-Out & 2 Plastic End Covers
全新
RS庫存編號 194-7493
BrandRS PRO
HK$206.95
單位
ABS 210 mm 110 mm 41 mm 210 x 110 x 41mm - IP54 187g Yes Grey - 2970 - -
RS庫存編號 239-7277
BrandRS PRO
HK$78.00
單位
ABS 116.8 mm 69 mm 38.1 mm 116.84 x 68.95 x 38.1mm Yes - - - Black - - - -
RS庫存編號 222-828
BrandRS PRO
HK$90.61
單位
ABS 146.1 mm 91.5 mm 52.9 mm 146.05 x 91.45 x 52.96mm Yes - - Yes White - - - -
全新
RS庫存編號 194-7489
BrandRS PRO
HK$206.95
單位
ABS 210 mm 110 mm 41 mm 210 x 110 x 41mm - IP54 208g Yes Black - 2970 - -
RS庫存編號 222-812
BrandRS PRO
HK$57.08
單位
ABS 146.1 mm 91.4 mm 28.9 mm 146.1 x 91.4 x 28.9mm Yes - - - White - - - -
RS庫存編號 119-6310
BrandRS PRO
HK$56.21
單位
ABS 96.5 mm 61 mm 22.9 mm 96.47 x 61 x 22.86mm Yes - - - Black - - - -
全新
RS庫存編號 194-7492
BrandRS PRO
HK$213.81
單位
ABS 210 mm 110 mm 41 mm 210 x 110 x 41mm Yes IP54 187g Yes Grey - 2970 - -
RS庫存編號 222-799
BrandRS PRO
HK$62.89
單位
ABS 146.1 mm 91.4 mm 32.7 mm 146.1 x 91.4 x 32.7mm Yes - - - White - - - -
RS庫存編號 584-873
BrandRS PRO
HK$196.90
單位
PS 150 mm 80 mm 45 mm 150 x 80 x 45mm No IP64 - Yes Grey - - - LCD Display Cut-Out & 2 Plastic End Covers
RS庫存編號 222-834
BrandRS PRO
HK$123.96
單位
ABS 190.5 mm 101.6 mm 57.2 mm 190.52 x 101.6 x 57.25mm Yes - - Yes Grey - - - -
RS庫存編號 257-0523
BrandRS PRO
HK$23.80
單位
ABS 61.9 mm 41.7 mm 20.3 mm 61.85 x 41.68 x 20.3mm - - - - White - - - -
全新
RS庫存編號 194-7487
BrandRS PRO
HK$206.95
單位
ABS 210 mm 110 mm 41 mm 210 x 110 x 41mm - IP54 187g Yes Black - 2970 - -
RS庫存編號 506-031
BrandRS PRO
HK$63.81
單位
ABS 116.8 mm 69.9 mm 22.9 mm 116.84 x 69.85 x 22.86mm Yes - - - Black - - - -
RS庫存編號 139-669
BrandRS PRO
HK$24.16
單位
ABS 61 mm 57.7 mm 25.4 mm 60.96 x 57.66 x 25.4mm - - - - Black - - - -
全新
RS庫存編號 194-7488
BrandRS PRO
HK$213.81
單位
ABS 210 mm 110 mm 41 mm 210 x 110 x 41mm Yes IP54 187g Yes Black - 2970 - -