PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 152 項產品
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS庫存編號 826-6810
製造零件編號MS384-10
HK$24.71
1 對 1 套
Pair(s)
38.4 x 37.6 x 11mm 38.4 mm 37.6 mm 11 mm Tin Plated Steel - MS - - -
RS庫存編號 627-6332
製造零件編號RS01/CFL3T
BrandPerancea
HK$103.79
單位
35 x 50 x 100mm 35 mm 50 mm 100 mm Tin Plated Steel - - - - -
RS庫存編號 826-6772
製造零件編號MS293-10
HK$17.59
1 對 1 套
Pair(s)
29.3 x 25.3 x 6.4mm 29.3 mm 25.3 mm 6.4 mm Tin Plated Steel - MS - - -
RS庫存編號 917-1952
製造零件編號MS130-10
HK$14.71
1 對 1 套
Pair(s)
13 x 13 x 5mm 13 mm 13 mm 5 mm Tin Plated Steel 2 - 12.7mm - EN 10202:2001
RS庫存編號 773-7282
製造零件編號36003200
HK$26.36
單位
21.8 x 21.8 x 3mm 21.8 mm 21.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS庫存編號 917-1993
製造零件編號MS593-20
HK$19.31
1 對 1 套
Pair(s)
59.3 x 20.6 x 5.7mm 59.3 mm 20.6 mm 5.7 mm Tin Plated Steel 2 - 59mm - EN 10202:2001
RS庫存編號 826-6762
製造零件編號MS233-10
HK$15.52
1 對 1 套
Pair(s)
23.3 x 17.5 x 3.3mm 23.3 mm 17.5 mm 3.3 mm Tin Plated Steel - MS - - -
RS庫存編號 627-6360
製造零件編號RS01/FFL3T
BrandPerancea
HK$165.58
單位
35 x 100 x 160mm 35 mm 100 mm 160 mm Tin Plated Steel - - - - -
RS庫存編號 826-6794
製造零件編號MS353-10
HK$17.82
1 對 1 套
Pair(s)
35.3 x 20 x 6.4mm 35.3 mm 20 mm 6.4 mm Tin Plated Steel - MS - - -
RS庫存編號 163-4381
製造零件編號36003300
HK$29.26
個 (以毎袋:250)
單位
31.8 x 31.8 x 3mm 31.8 mm 31.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS庫存編號 163-4385
製造零件編號36103305
HK$33.71
Each (In a Tray of 44)
單位
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS庫存編號 179-3119
製造零件編號2203337
HK$523.35
單位
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS庫存編號 826-6832
製造零件編號MS511-20
HK$22.03
1 對 1 套
Pair(s)
51.1 x 38.4 x 6.5mm 51.1 mm 38.4 mm 6.5 mm Tin Plated Steel - MS - - -
RS庫存編號 826-6801
製造零件編號MS366-10
HK$19.31
1 對 1 套
Pair(s)
36.6 x 34.1 x 3.6mm 36.6 mm 34.1 mm 3.6 mm Tin Plated Steel - MS - - -
RS庫存編號 529-211
製造零件編號PCMC6
BrandPerancea
HK$50.57
單位
40 x 35 x 20mm 40 mm 35 mm 20 mm Steel 12 PCMC 10.5mm - -
RS庫存編號 179-3131
製造零件編號2203404
HK$49.55
單位
- - - - PA - - - - UL 94
RS庫存編號 179-3146
製造零件編號2203456
HK$627.78
單位
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS庫存編號 826-6766
製造零件編號MS257-10
HK$18.16
1 對 1 套
Pair(s)
25.7 x 25.7 x 6.5mm 25.7 mm 25.7 mm 6.5 mm Tin Plated Steel - MS - - -
RS庫存編號 627-6449
製造零件編號RS01/CFL5T
BrandPerancea
HK$79.98
單位
20 x 20 x 10mm 20 mm 20 mm 10 mm Steel - CLF - - -
RS庫存編號 724-2557
製造零件編號EEC-325X4B
BrandDeutsch
HK$92.46
單位
- - - - - - PFL - - -