Pedestals & Plinths

Plinths
A plinth is a heavy base or platform which supports a structure, column, pedestal, monument or cabinet. The plinth was originally designed as a weight bearing base, which usually rests on the ground. It acts as a support between the ground and the structure.
There are a number of different types of plinths depending upon your need for one whether it be architectural or engineering.
Plinth bases install under an enclosure and are designed to provide space for bottom entry cables into the access panel. They provide simple cable access for installation and ongoing cable maintenance.
They come in a range of materials, sizes and colours depending on your requirements.
Some plinth bases have adjustable feet and removable covers to allow entry from all sides.
Some are fixed and others are mobile, with a load carrying capacity limit.

Pedestals
Pedestals are designed to support structural steel works. They are mainly made from concrete or steel.
They can support loads efficiently from the column to the footings which are often located below the ground surface. They are a way of avoiding direct contact with the moisture in the soil which could cause possible corrosion of the metal or wood elements.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Type For Use With Material External Dimensions External Depth External Height External Width Series Colour
RS庫存編號 706-4944
製造零件編號NSYSPF12100
HK$600.00
單位
Plinth SF - SM Metal Enclosure Steel 100 x 1200mm - 100 mm 1200 mm - Grey
RS庫存編號 706-4935
製造零件編號NSYSPF10100
HK$480.00
單位
Plinth SF - SM Metal Enclosure Steel 100 x 1000mm - 100 mm 1000 mm - Grey
RS庫存編號 706-4931
製造零件編號NSYSPF8100
HK$385.00
單位
Plinth SF - SM Metal Enclosure Steel 100 x 800mm - 100 mm 800 mm - Grey
RS庫存編號 706-4947
製造零件編號NSYSPF16100
HK$690.00
單位
Plinth SF - SM Metal Enclosure Steel 100 x 1600mm - 100 mm 1600 mm - Grey
RS庫存編號 706-4941
製造零件編號NSYSPS4100
HK$96.86
單位
Plinth SF - SM Metal Enclosure Steel 100 x 400mm 400mm 100 mm - - Grey
RS庫存編號 123-0682
製造零件編號NSYZNPLA73G
HK$1,041.76
單位
Plinth PLA Enclosure Polyester - 770mm 60 mm - Thalassa Grey
RS庫存編號 123-0681
製造零件編號NSYZNPLA53G
HK$977.31
單位
Plinth PLA Enclosure Polyester - 520mm 60 mm - Thalassa Grey
RS庫存編號 706-4938
製造零件編號NSYSPF6100
HK$370.00
單位
Plinth SF - SM Metal Enclosure Steel 100 x 600mm - 100 mm 600 mm - Grey