Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.



Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.


Uses for Wall Boxes



  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.


  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.


  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.


  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS庫存編號 476-9674
製造零件編號OP-150G
HK$50.68
單位
150 mm 120 mm 50mm ABS No - No Single Lock System No Grey - OP No General Purpose
RS庫存編號 476-9696
製造零件編號OP-150B
HK$50.68
單位
150 mm 120 mm 50mm ABS No - No Single Lock System No Black - OP No General Purpose
RS庫存編號 186-1880
製造零件編號PFF18-4-18W
HK$124.94
單位
35 mm 205.4 mm 175.4mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1873
製造零件編號PFF13-4-13W
HK$80.92
單位
40 mm 155.3 mm 125.3mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1881
製造零件編號PFF18-5-12W
HK$159.78
單位
50 mm 205.4 mm 120.4mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1892
製造零件編號PFF24-6-24W
HK$252.64
單位
60 mm 270.5 mm 240.5mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1882
製造零件編號PFF18-5-18W
HK$144.02
單位
50 mm 205.4 mm 175.4mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1893
製造零件編號PFF28-5-20W
HK$286.44
單位
45 mm 310.5 mm 200.5mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1886
製造零件編號PFF20-6-13W
HK$196.15
單位
60 mm 230.5 mm 135.5mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1888
製造零件編號PFF24-4-17W
HK$272.99
單位
42.5 mm 270.5 mm 165.5mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1872
製造零件編號PFF13-4-9W
HK$114.67
單位
40 mm 149.3 mm 85.3mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1870
製造零件編號PFF13-3-9W
HK$101.70
單位
25 mm 149.3 mm 125.3mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1869
製造零件編號PFF10-4-10W
HK$64.14
單位
35 mm 124.3 mm 100.3mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1874
製造零件編號PFF15-3-10W
HK$125.19
單位
30 mm 180.4 mm 100.4mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1898
製造零件編號PFF32-10-23W
HK$483.57
單位
45 mm 350.5 mm 225.5mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1875
製造零件編號PFF15-3-15W
HK$93.45
單位
30 mm 180.4 mm 150.4mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1883
製造零件編號PFF20-4-13W
HK$158.48
單位
40 mm 230.5 mm 135.5mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 186-1868
製造零件編號PFF10-4-7W
HK$89.96
單位
35 mm 124.3 mm 67.3mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN
RS庫存編號 476-9668
製造零件編號OP-125B
HK$43.93
單位
125 mm 100 mm 45mm ABS No - No Single Lock System No Black - OP No General Purpose
RS庫存編號 186-1867
製造零件編號PFF10-2-10W
HK$57.24
單位
22.5 mm 124.3 mm 100.3mm ABS - IP40 - Screw - Off-White - PFF - HUB, Wi-Fi Access Point, Wireless LAN