Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.



Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.


Uses for Wall Boxes



  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.


  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.


  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.


  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 147 項產品
Results per page
Description Price External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit
RS庫存編號 186-4940
製造零件編號NSYS3X4320
HK$2,523.50
單位
400 mm 300 mm 200mm - 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No
RS庫存編號 186-4956
製造零件編號NSYS3X4420
HK$2,615.16
單位
400 mm 400 mm 200mm - 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No
RS庫存編號 186-4928
製造零件編號NSYS3X302515
HK$1,483.20
單位
300 mm 250 mm 150mm - 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No
RS庫存編號 707-9195
製造零件編號NSYCRN54250
HK$947.59
單位
500 mm 400 mm 250mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No
RS庫存編號 707-9113
製造零件編號NSYCRN325150
HK$410.60
單位
300 mm 250 mm 150mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No
RS庫存編號 701-8411
製造零件編號NSYS3D4420P
HK$783.41
單位
400 mm 400 mm 200mm - Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS庫存編號 701-8373
製造零件編號NSYS3DEX4420
HK$930.00
單位
400 mm 400 mm 200mm - Steel No IP66 No Quarter Turn Yes Grey RAL 7035 Spacial S3D Yes
RS庫存編號 701-8449
製造零件編號NSYS3D8625P
HK$1,740.70
單位
800 mm 600 mm 250mm - Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS庫存編號 701-8405
製造零件編號NSYS3D3215P
HK$634.23
單位
300 mm 200 mm 150mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS庫存編號 707-9132
製造零件編號NSYCRN43200
HK$600.00
單位
400 mm 300 mm 200mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No
RS庫存編號 701-8402
製造零件編號NSYS3D3415P
HK$594.66
單位
300 mm 400 mm 150mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS庫存編號 186-4984
製造零件編號NSYS3X6420
HK$3,275.40
單位
600 mm 400 mm 200mm - 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No
RS庫存編號 783-9357
製造零件編號NSYSBMC203012
HK$598.97
單位
200 mm 300 mm 120mm - Steel No IP55 No - Yes Grey - Spacial SBM No
RS庫存編號 186-4962
製造零件編號NSYS3X4620
HK$3,470.72
單位
400 mm 600 mm 200mm - 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No
RS庫存編號 707-9198
製造零件編號NSYCRN325200
HK$709.80
單位
300 mm 250 mm 200mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No
RS庫存編號 701-8421
製造零件編號NSYS3D6425P
HK$910.00
單位
600 mm 400 mm 250mm - Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS庫存編號 701-8452
製造零件編號NSYS3D10640P
HK$1,980.00
單位
1000 mm 600 mm 400mm - Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS庫存編號 186-4990
製造零件編號NSYS3X6625
HK$4,120.00
單位
600 mm 600 mm 250mm - 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No
RS庫存編號 701-8455
製造零件編號NSYS3D10830P
HK$2,030.00
單位
1000 mm 800 mm 300mm - Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS庫存編號 783-9300
製造零件編號NSYSBM202012
HK$254.53
單位
200 mm 200 mm 120mm - Steel No IP66 No - No Grey RAL 7035 Spacial SBM No