Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.
  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.
  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.
  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS庫存編號 611-2884
製造零件編號0 362 50
BrandLegrand
HK$1,376.50
單位
300 mm 220 mm 160mm Glass Reinforced Plastic No IP66 No - No Grey RAL 7035 Marina No -
RS庫存編號 304-6813
製造零件編號0 355 00
BrandLegrand
HK$1,715.31
單位
300 mm 200 mm 160mm Steel No IP66 Yes Key No Grey RAL 7035 Atlantic No -
RS庫存編號 419-8375
製造零件編號0 355 31
BrandLegrand
HK$1,983.70
單位
400 mm 400 mm 200mm Steel No IP66 No Key Yes Grey - Atlantic No -
RS庫存編號 479-156
製造零件編號0 598 46
BrandLegrand
HK$2,870.52
單位
- - - - Yes IP44, IP66, IP67 No - No Grey - Hypra Yes -
RS庫存編號 304-6829
製造零件編號0 355 01
BrandLegrand
HK$1,773.66
單位
300 mm 400 mm 200mm Steel No IP66 No Key Yes Grey - Atlantic Yes -
RS庫存編號 705-5650
製造零件編號0 359 50
BrandLegrand
HK$283.03
單位
200 mm 160 mm 94mm Polycarbonate No IP55 No Quarter Turn No Grey - Atlantic No -
RS庫存編號 506-9997
製造零件編號0 356 08
BrandLegrand
HK$1,133.48
單位
300 mm 300 mm 120mm Steel No IP66 No - No Grey - Atlantic No -
RS庫存編號 419-8353
製造零件編號0 355 30
BrandLegrand
HK$1,680.31
單位
300 mm 300 mm 200mm Steel No IP66 No Key Yes Grey - Atlantic No -
RS庫存編號 705-5653
製造零件編號0 359 30
BrandLegrand
HK$187.84
單位
150 mm 150 mm 81mm Polycarbonate No IP55 No Quarter Turn No Grey - Atlantic No -
RS庫存編號 514-2171
製造零件編號0 356 12
BrandLegrand
HK$1,703.64
單位
400 mm 400 mm 120mm Steel No IP66 No - No Grey - Atlantic No -
RS庫存編號 705-5669
製造零件編號0 359 60
BrandLegrand
HK$307.05
單位
240 mm 190 mm 94mm Polycarbonate No IP55 No Quarter Turn No Grey - Atlantic No -
RS庫存編號 507-0177
製造零件編號0 355 05
BrandLegrand
HK$2,112.05
單位
300 mm 300 mm 160mm Steel No IP66 No Key No Grey - Atlantic No -
RS庫存編號 705-5662
製造零件編號0 350 07
BrandLegrand
HK$296.30
單位
140 mm 85 mm 81mm Polycarbonate No IP66 No Quarter Turn No Grey - Atlantic No -
RS庫存編號 514-2222
製造零件編號0 356 22
BrandLegrand
HK$2,800.00
單位
400 mm 800 mm 120mm Steel No IP66 No - No Grey - Atlantic No -
RS庫存編號 520-765
製造零件編號0 356 53
BrandLegrand
HK$4,912.56
單位
200 mm 200 mm 120mm 304 Stainless Steel No IP66 No - No Unpainted - Atlantic No -
RS庫存編號 506-9981
製造零件編號0 356 04
BrandLegrand
HK$801.72
單位
200 mm 200 mm 120mm Steel No IP66 No - No Grey - Atlantic No -
RS庫存編號 705-5666
製造零件編號0 350 17
BrandLegrand
HK$290.69
單位
175 mm 130 mm 81mm Polycarbonate No IP66 No Quarter Turn No Grey - Atlantic No -
RS庫存編號 514-2165
製造零件編號0 356 00
BrandLegrand
HK$463.09
單位
150 mm 150 mm 80mm Steel No IP66 No - No Grey - Atlantic No -
RS庫存編號 514-2200
製造零件編號0 356 10
BrandLegrand
HK$1,213.56
單位
200 mm 400 mm 120mm Steel No IP66 No - No Grey - Atlantic No -
RS庫存編號 176-0006
製造零件編號0 355 03
BrandLegrand
HK$1,972.03
單位
500 mm 400 mm 200mm Steel No IP66 No Key Yes Grey - Atlantic No -