Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.



Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.


Uses for Wall Boxes



  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.


  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.


  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.


  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 104 項產品
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS庫存編號 385-8701
製造零件編號PJ864L
BrandHammond
HK$685.07
單位
244 mm 196 mm - Fibreglass Reinforced PET - IP66 - Latch - Grey - - Yes -
RS庫存編號 385-8739
製造零件編號PJ14126L
BrandHammond
HK$1,553.96
單位
400 mm 352 mm - Fibreglass Reinforced PET - IP66 - Latch - Grey - - Yes -
RS庫存編號 385-8745
製造零件編號PJ16148L
BrandHammond
HK$1,185.14
單位
454 mm 406 mm - Fibreglass Reinforced PET - IP66 - Latch - Grey - - Yes -
RS庫存編號 193-8405
製造零件編號1557HGY
BrandHammond
HK$269.30
單位
45 mm 200 mm 200mm ABS - IP66 - - - Light Grey RAL 7035 1557 - General Purpose
RS庫存編號 193-8386
製造零件編號1557DAGY
BrandHammond
HK$189.56
單位
70 mm 120 mm 120mm ABS - IP66 - - - Light Grey RAL 7035 1557 - General Purpose
RS庫存編號 193-8387
製造零件編號1557DBK
BrandHammond
HK$144.60
單位
45 mm 120 mm 120mm ABS - IP66 - - - Black - 1557 - General Purpose
RS庫存編號 193-8390
製造零件編號1557FABK
BrandHammond
HK$269.30
單位
70 mm 160 mm 160mm ABS - IP66 - - - Black - 1557 - General Purpose
RS庫存編號 197-4329
製造零件編號1557B2BK
BrandHammond
HK$163.59
單位
45 mm 80 mm 80mm Polycarbonate - IP68 - - - Black - 1557 - Indoor, Outdoor
RS庫存編號 197-4341
製造零件編號1557FA2BK
BrandHammond
HK$339.20
單位
70 mm 160 mm 160mm Polycarbonate - IP68 - - - Black - 1557 - Indoor, Outdoor
RS庫存編號 193-8385
製造零件編號1557DABK
BrandHammond
HK$189.56
單位
70 mm 120 mm 120mm ABS - IP66 - - - Black - 1557 - General Purpose
RS庫存編號 197-4330
製造零件編號1557B2GY
BrandHammond
HK$163.59
單位
45 mm 80 mm 80mm Polycarbonate - IP68 - - - Grey - 1557 - Indoor, Outdoor
RS庫存編號 867-2436
製造零件編號1414PHMH6LP
BrandHammond
HK$1,014.28
單位
356 mm 203 mm 152mm Steel No IP54 Yes Clamp No Grey - 1414 PH No Electrical, Hydraulic, Pneumatic
RS庫存編號 193-8395
製造零件編號1557FGY
BrandHammond
HK$199.51
單位
45 mm 160 mm 160mm ABS - IP66 - - - Light Grey RAL 7035 1557 - General Purpose
RS庫存編號 193-8391
製造零件編號1557FAGY
BrandHammond
HK$269.30
單位
70 mm 160 mm 160mm ABS - IP66 - - - Light Grey RAL 7035 1557 - General Purpose
RS庫存編號 197-4337
製造零件編號1557DA2GY
BrandHammond
HK$219.42
單位
70 mm 120 mm 120mm Polycarbonate - IP68 - - - Grey - 1557 - Indoor, Outdoor
RS庫存編號 193-8392
製造零件編號1557FBK
BrandHammond
HK$199.51
單位
45 mm 160 mm 160mm ABS - IP66 - - - Black - 1557 - General Purpose
RS庫存編號 197-4342
製造零件編號1557FA2GY
BrandHammond
HK$339.20
單位
70 mm 160 mm 160mm Polycarbonate - IP68 - - - Grey - 1557 - Indoor, Outdoor
RS庫存編號 193-8389
製造零件編號1557DGY
BrandHammond
HK$144.60
單位
45 mm 120 mm 120mm ABS - IP66 - - - Light Grey RAL 7035 1557 - General Purpose
RS庫存編號 197-4346
製造零件編號1557HA2GY
BrandHammond
HK$339.20
單位
70 mm 200 mm 200mm Polycarbonate - IP68 - - - Grey - 1557 - Indoor, Outdoor
RS庫存編號 193-8400
製造零件編號1557HABK
BrandHammond
HK$279.36
單位
70 mm 200 mm 200mm ABS - IP66 - - - Black - 1557 - General Purpose