Hoists

A hoist is a device used to transport goods from one point to another. Typically heavy loads will be moved with a hoist depending on the lifting load the specific device can hold. Manual vs. MotorHoists are either manual or can be operated by a motor. Manual hoist will offer greater control over speeds, ascents/descents but it limited to how much the operator can hold and human error. Motor operated hoists are great for automating a job and speeding it up in the process and can often hold a great amount. Things to check with motor operated hoists are the speed as they come in varying sizes and you may require more or less depending on the work. Lifting height determines how high the hoist can lift an item above the ground. The height required will depend on the application. Lifting load refers to the weight that the hoist is able to carry. You will need to ensure the hoist you choose can meet your weight requirements.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Lifting Mechanism Lifting Height Lifting Load
RS庫存編號 793-8707
製造零件編號2300070
BrandYale
HK$1,217.89
單位
Ratchet 1.5m 500 kg
RS庫存編號 793-8719
製造零件編號UNOplus 6000/2 RLH
BrandYale
HK$4,445.38
單位
Ratchet 1.5m 6000 kg
RS庫存編號 684-3825
製造零件編號VS 1000
HK$1,716.70
單位
Manual 3m 1000 kg
RS庫存編號 877-6222
製造零件編號UL0125+RS
BrandEclipse
HK$4,366.53
單位
Manual - 50 (Round) kg, 125 (Flat) kg
RS庫存編號 684-3812
製造零件編號Handy 250
HK$1,166.42
單位
Ratchet 1.5m 250 kg
RS庫存編號 793-8716
製造零件編號VSIII 2000/2 HCH
BrandYale
HK$2,964.99
單位
Manual - 2000 kg
RS庫存編號 877-6238
製造零件編號LM0125RS
BrandEclipse
HK$2,678.45
單位
Manual - 50 (Round) kg, 125 (Flat) kg
RS庫存編號 877-6231
製造零件編號LM0250
BrandEclipse
HK$4,839.23
單位
Manual - 100 (Round) kg, 250 (Flat) kg
RS庫存編號 684-3840
製造零件編號HTP 1000
HK$1,202.57
單位
Electrical, Manual - 1000 kg
RS庫存編號 877-6235
製造零件編號LM0500RS
BrandEclipse
HK$10,016.06
單位
Manual - 200 (Round) kg, 500 (Flat) kg
RS庫存編號 684-3828
製造零件編號UNO 750
HK$1,604.69
單位
Ratchet 1.5m 750 kg
RS庫存編號 877-6225
製造零件編號UL0250+
BrandEclipse
HK$6,639.89
單位
Manual - 100 (Round) kg, 250 (Flat) kg