Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.

Where can Castor Wheels be used?

Aircraft Assembly
Car Plant Assembly
Platform Trucks
Workbenches
Trolleys
Hospital Beds
Furniture
Racks
Luggage
Types of Castor Wheels

Castor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.

Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I clean castor wheels?

To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.

How do I measure castor wheels?

The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 281 項產品
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS庫存編號 787-1985
製造零件編號3642ITP125P63 FLAT
BrandTente
HK$920.00
單位
125mm 500kg 178mm 50mm 137 x 105mm Braked Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Corrosion Resistant 4 11mm
RS庫存編號 459-0018
製造零件編號2970PJO050P40
BrandTente
HK$112.26
單位
50mm 70kg 69mm 19mm 60 x 60mm Swivel Institutional Rubber No 48 x 48mm Light Duty Non-Marking 4 6.3mm
RS庫存編號 787-1354
製造零件編號3478UOR125P62
BrandTente
HK$41.68
單位
125mm 500kg 155mm 40mm 85 x 103mm Fixed Industrial Polyamide No 60 x 80mm Heavy Duty Corrosion Resistant 4 9mm
RS庫存編號 787-1335
製造零件編號3470UOR100P62
BrandTente
HK$53.98
單位
100mm 200kg 128mm 36mm 105 x 85mm Swivel Industrial Polyamide No 80 x 60mm Heavy Duty Roller Bearing 4 9mm
RS庫存編號 787-1363
製造零件編號3470UOR200P63
BrandTente
HK$150.88
單位
200mm 350kg 240mm 50mm 137 x 105mm Swivel Industrial Polyamide No 105 x 80mm Heavy Duty Roller Bearing 4 11mm
RS庫存編號 787-1935
製造零件編號5976PJE075P54
BrandTente
HK$225.00
單位
75mm - 102mm 25mm 70 x 55mm Swivel Institutional Thermoplastic Rubber Yes 41 x 57mm Heavy Duty Corrosion Resistant 4 5.5mm
RS庫存編號 454-1038
製造零件編號3477UFR125P62BLUE
BrandTente
HK$208.29
單位
125mm 250kg 155mm 40mm 105 x 85mm Braked Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Dustguard, Non-Marking, Quiet Operation 4 9mm
RS庫存編號 470-9206
製造零件編號3470UOP200P63
BrandTente
HK$458.54
單位
200mm 350kg 240mm 50mm 137 x 105mm Swivel Industrial Polyamide No 105 x 80mm Heavy Duty Abrasion Resistant, Dustguard 4 11mm
RS庫存編號 454-1139
製造零件編號902197
BrandTente
HK$225.22
單位
100mm 150kg 128mm 34mm 105 x 80mm Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Quiet Operation 4 9mm
RS庫存編號 454-2069
製造零件編號1678UHO050P40PAF
BrandTente
HK$53.10
單位
50mm 55kg 72mm 22mm 60 x 60mm Swivel Institutional Rubber No 48 x 48mm Light Duty Corrosion Resistant 4 6mm
RS庫存編號 914-3229
製造零件編號3677IEP200P63
BrandTente
HK$389.74
單位
200mm 600kg 240mm 50mm 137 x 105mm Braked Swivel Industrial, Institutional, Medical Rubber Yes 105 x 80mm Heavy Duty - 4 11mm
RS庫存編號 787-1376
製造零件編號3478UOR200P63
BrandTente
HK$116.10
單位
200mm 700kg 240mm 50mm 115 x 137mm Fixed Industrial Polyamide No 80 x 105mm Heavy Duty Corrosion Resistant 4 11mm
RS庫存編號 787-2076
製造零件編號9958FTP200P65
BrandTente
HK$3,610.00
單位
200mm 2400kg 275mm 50mm 200 x 160mm Fixed Industrial PUR No 160 x 120mm Heavy Duty Abrasion Resistant, Low Profile, Quiet Operation 4 15mm
RS庫存編號 454-1274
製造零件編號1678UHO050P40PAF
BrandTente
HK$42.44
單位
50mm 55kg 72mm 22mm 60 x 60mm Fixed Institutional Rubber No 48 x 48mm Light Duty Corrosion Resistant 4 6mm
RS庫存編號 458-9721
製造零件編號1677UHO050P40PAF
BrandTente
HK$59.09
單位
50mm 55kg 72mm 22mm 67 x 67mm Braked Swivel Institutional Rubber Yes 48 x 48mm Light Duty Corrosion Resistant 4 6mm
RS庫存編號 787-1341
製造零件編號3470UOR125P62
BrandTente
HK$78.22
單位
125mm 250kg 155mm 40mm 105 x 85mm Swivel Industrial Polyamide No 80 x 60mm Heavy Duty Non-Marking, Roller Bearing 4 9mm
RS庫存編號 914-3222
製造零件編號3678IEP200P63
BrandTente
HK$319.25
單位
200mm 600kg 240mm 50mm 137 x 105mm Fixed Industrial, Institutional, Medical Rubber No 105 x 80mm Heavy Duty - 4 11mm
RS庫存編號 787-1975
製造零件編號3642IEP200P63
BrandTente
HK$880.00
單位
200mm 450kg 250mm 50mm 137 x 105mm Braked Swivel Industrial - Yes 105 x 80mm Heavy Duty Corrosion Resistant 4 11mm
RS庫存編號 454-1599
製造零件編號9650FTP250P63
BrandTente
HK$1,403.15
單位
250mm 1200kg 305mm 50mm 135 x 110mm Swivel Industrial PUR No 105 x 80mm Heavy Duty Abrasion Resistant 4 11mm
RS庫存編號 787-1531
製造零件編號8478UOO200P63
BrandTente
HK$285.00
單位
200mm 500kg 240mm 50mm 137 x 115mm Fixed Industrial Polyamide No 105 x 80mm Heavy Duty Corrosion Resistant 4 11mm