Castor Wheels

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors.Where can Castor Wheels be used?Aircraft AssemblyCar Plant AssemblyPlatform TrucksWorkbenchesTrolleysHospital BedsFurnitureRacksLuggageTypes of Castor WheelsCastor Wheels can be Swivel, Fixed or Braked castors depending upon your requirements. Swivel allow the wheels to track in any direction, Fixed only allow the object to move in a linear way and braked which with a pedal, secure the object you are moving. Understanding the weight you want your castors to support is vital to your choice of castor.Choosing the correct Castor Type either Top plate, bolt hole or threaded stem depends how you want to fix your castor to your application and how much weight each castor is expected to carry.There are 3 different castor wheel ratings depending upon the strength, durability and maneuverability required for the load capacity. These are light duty castors, medium duty castors and heavy duty castors. Light duty support weights of up to 75 kg, Medium duty support weights of between 76 kg and 140 kg and Heavy duty supports weights of over 141 kg.What are Castor Wheels made of?Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.How do I clean castor wheels?To maintain both the function and the long term use, it is important to keep these wheels clean. Depending on your type of wheel and where they are used, will depend upon the type of cleaning. For example a sterile environment such as a hospital will warrant different cleaning methods to those used in an industrial environment.How do I measure castor wheels?The measurement of a castor is really important and will be the difference between it working and not working. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the center of one hole to the other. Measure the wheel size over the center when the wheel is lying flat.For the swivel to rotate 360 degrees, measure from the kingpin to the edge of the wheel. Use a straight face to make contact with your measuring devise. Where these meet is the swivel radius measurement. To enable the smooth running of the castor wheels especially when replacing one wheel. Simply measure from the top plate to the bottom of the wheel.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 904 項產品
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS庫存編號 253-5980
製造零件編號5161015
BrandGuitel
HK$100.33
單位
125mm 125kg 158mm 37mm 105 x 80mm Fixed Industrial Polyolefin Yes 80 x 60mm Heavy Duty Low Starting Resistance 4 9mm
RS庫存編號 247-8326
製造零件編號7483
BrandLAG
HK$1,334.45
單位
150mm 1400kg 210mm 50mm 200 x 160mm Fixed Industrial PUR No 160 x 120mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 14mm
RS庫存編號 454-1599
製造零件編號9650FTP250P63
BrandTente
HK$1,530.87
單位
250mm 1200kg 305mm 50mm 135 x 110mm Swivel Industrial PUR No 105 x 80mm Heavy Duty Abrasion Resistant 4 11mm
RS庫存編號 837-1385
製造零件編號39358
BrandLAG
HK$123.67
單位
85mm 120kg 108.5mm 40mm 102 X 83mm Swivel Industrial Aluminium No 76 X 55 mm, 80 X 60 mm Heavy Duty High Temperature 4 8mm
RS庫存編號 458-9872
製造零件編號4687FTP200P63
BrandTente
HK$1,108.99
單位
200mm 800kg 240mm 50mm 140 x 110mm Braked Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant 4 11mm
RS庫存編號 435-2816
製造零件編號1090
BrandLAG
HK$177.09
單位
100mm 450kg 138mm 30mm 105 x 85mm Fixed Industrial Iron Yes 80 x 60mm Heavy Duty Smooth Running 4 8mm
RS庫存編號 247-8168
製造零件編號7405
BrandLAG
HK$1,007.18
單位
82mm 700kg 131mm 70mm 135 x 110mm Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 435-2620
製造零件編號23617 FV
BrandLAG
HK$699.67
單位
150mm 450kg 202mm 40mm 135 x 110mm Braked Swivel - PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant 4 13mm
RS庫存編號 837-1307
製造零件編號37413FR
BrandLAG
HK$737.77
單位
150mm 450kg 190mm 40mm 110 x 135mm Braked Swivel Industrial Polyurethane Yes 80 x 105mm Heavy Duty High Load Capacity, High Resistance to Abrasion, Noiseless Running, Oil & Greases, Shock Absorbing, Smooth, Wear & Tear 4 10mm
RS庫存編號 454-1151
製造零件編號3478UFR125P62BLUE
BrandTente
HK$232.60
單位
125mm 250kg 155mm 40mm 103 x 85mm Fixed Industrial Rubber No 80 x 60mm Heavy Duty Quiet Operation 4 9mm
RS庫存編號 247-9307
製造零件編號7371
BrandLAG
HK$593.62
單位
150mm 700kg 202mm 50mm 135 x 110mm Fixed Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 399-921
製造零件編號14010851
BrandGuitel
HK$964.61
單位
200mm 1000kg 250mm 50mm 140 x 110mm Braked Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Abrasion Resistant, Corrosion Resistant 4 12mm
RS庫存編號 750-834
BrandRevvo
HK$271.59
單位
50mm 160kg 64mm 14mm - Swivel - Nylon - 51 x 51mm Heavy Duty Low Profile 4 6.4mm
RS庫存編號 667-9602
製造零件編號18771
BrandLAG
HK$192.31
單位
150mm 200kg 181mm 40mm 135 x 110mm Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 10mm
RS庫存編號 914-3213
製造零件編號3677ITP200P63
BrandTente
HK$462.29
單位
200mm 600kg 240mm 50mm 137 x 105mm Braked Swivel Industrial, Institutional, Medical PUR Yes 105 x 80mm Heavy Duty - 4 11mm
RS庫存編號 787-1975
製造零件編號3642IEP200P63
BrandTente
HK$906.96
單位
200mm 450kg 250mm 50mm 137 x 105mm Braked Swivel Industrial - Yes 105 x 80mm Heavy Duty Corrosion Resistant 4 11mm
RS庫存編號 460-0317
製造零件編號33633
BrandLAG
HK$544.54
單位
125mm 300kg 162mm 40mm 105 x 85mm Swivel Industrial Polyamide Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS庫存編號 435-2670
製造零件編號23872 FV
BrandLAG
HK$856.68
單位
200mm 850kg 250mm 50mm 135 x 110mm Braked Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS庫存編號 667-9586
製造零件編號18762
BrandLAG
HK$97.70
單位
80mm 120kg 106mm 30mm 102 x 83mm Swivel Industrial Polyamide Yes 80 x 60mm Medium Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS庫存編號 435-2759
製造零件編號23692
BrandLAG
HK$503.57
單位
150mm 450kg 202mm 40mm 135 x 110mm Fixed - PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant 4 13mm