Skate Wheels

Skate wheels, or conveyor wheels, are primarily used with conveyor rollers in warehousing and distribution industries. They attach to roller tubes and, when the wheels rotate, enable objects to move along smoothly. Skate wheels provide movement to gravity roller conveyors whilst supporting various loads. They can also be used to guide materials on their journey along a conveyor. Skate wheels come in either plastic or metal with or without rubber tyres. The type of wheel depends on the application it is required for.Uses for skate wheels: Conveyor systems Warehousing Distribution Manufacturing Airport security conveyors

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Wheel Diameter Wheel Width Load Capacity Bore Diameter Bore Length Hub Material Tyre Material
RS庫存編號 235-2252
製造零件編號2201
BrandInterroll
HK$232.80
毎包:10 個
Bag(s)
48mm 16mm 200N 8.2mm 24mm Steel Steel
RS庫存編號 793-8747
製造零件編號LX6 nylon wheeled skates
BrandSTEERMAN
HK$3,273.21
單位
85 x 90mm - 6000kg - - Nylon -
RS庫存編號 793-8738
製造零件編號4300006211
BrandSTEERMAN
HK$5,063.12
單位
- - 30t - - Nylon -
RS庫存編號 793-8729
製造零件編號4300006210
BrandSTEERMAN
HK$4,025.18
單位
- - 20t - - Nylon -
RS庫存編號 793-8741
製造零件編號LX12 nylon wheeled skates
BrandSTEERMAN
HK$5,238.95
單位
85 x 90mm - 12000kg - - Nylon -
RS庫存編號 235-2246
製造零件編號2202
BrandInterroll
HK$356.36
毎包:10 個
Bag(s)
48mm 16mm 200N 6.5mm 24mm Steel Rubber
RS庫存編號 235-2230
製造零件編號2200
BrandInterroll
HK$191.28
毎包:10 個
Bag(s)
48mm 16mm 200N 6.5mm 24mm Steel Steel
RS庫存編號 793-8731
製造零件編號4300006212
BrandSTEERMAN
HK$5,311.48
單位
- - 60t - - Nylon -
RS庫存編號 352-0743
製造零件編號DA8/1R/D
BrandBNL
HK$17.16
單位
48.5mm 15.8mm 25kg 8mm 21mm Acetal Acetal
RS庫存編號 109-905
製造零件編號SW8/2E/D
BrandBNL
HK$23.79
單位
48.5mm 15.8mm 8kg 8mm 23.8mm Acetal Acetal
RS庫存編號 235-2268
製造零件編號2203
BrandInterroll
HK$306.48
毎包:10 個
Bag(s)
48mm 16mm 200N 8.2mm 24mm Steel Rubber
RS庫存編號 352-0759
製造零件編號DA8/2Y/D
BrandBNL
HK$20.80
單位
48.5mm 15.8mm 25kg 8mm 21mm Acetal Acetal