Suspension Mounts

When machinery has rotating parts that create vibrations, this can often result in wear and tear and decreased lifespan of the machinery. One way to solve this problem is to use suspension mounts that deflect vibrations, resulting in machinery that has optimum functionality across a much longer period of time.


Types of suspension mounts

Suspension mounts are typically made from steel or a rubber-steel combination. Rubber is a naturally insulating material that absorbs sounds caused by vibrations, while steel is strong and anti-corrosive, making it ideal for applications in damp areas.

 

Which types of machinery can suspension mounts work for?

There are many types of machinery that are subject to shock, vibrations, and noise. Some examples include heaters, power generators, and ventilation equipment. Air conditioning units, for example, will often make noise due to their vibrations, but suspension mounts will solve this problem. Anti-vibration pads, which absorb rather than deflect vibrations, are one other solution for certain types of machinery such as air conditioning units.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Type Nominal Load Static Load Capacity Frequency Thread Size Material Metalwork Overall Height Series
RS庫存編號 386-7682
製造零件編號53561245
HK$238.52
單位
Male Only 20 → 92daN - 8 → 10Hz M12 Rubber Galvanised Metal 67mm -
RS庫存編號 386-7698
製造零件編號53561160
HK$181.72
單位
Male Only 20 → 80daN - 8 → 10Hz M8 Rubber Galvanised Metal 60mm TRAXIFLEX®
RS庫存編號 386-7660
製造零件編號53560345
HK$150.66
單位
Male Only 4 → 18daN - 8 → 10Hz M6 Rubber Galvanised Metal 55mm TRAXIFLEX®
RS庫存編號 386-7727
製造零件編號53560360
HK$185.22
單位
Male Only 7 → 30daN - 8 → 10Hz M6 Rubber Galvanised Metal 55mm TRAXIFLEX®
RS庫存編號 386-7676
製造零件編號53561260
HK$243.90
單位
Male Only 30 → 136daN - 8 → 10Hz M12 Rubber Galvanised Metal 67mm TRAXIFLEX®
RS庫存編號 386-7783
製造零件編號VE 111-04
HK$317.46
單位
Male to Male 12 → 33kg 33daN 3.5 → 6Hz M8 Stainless Steel Galvanised Steel 180mm VE 111
RS庫存編號 386-7711
製造零件編號53561145
HK$151.01
單位
Male Only 10 → 52daN - 8 → 10Hz M8 Rubber Galvanised Metal 60mm TRAXIFLEX®