Connecting Components
Connecting components are used to join two pieces of a structural system together. From main structural framing through to the additions of shelving and worktops. Structural systems are used across a wide range of applications in a wider range of industries from commercial and industrial applications through to residential and DIY users. RS offers a variety of components to aid in building a system for almost any application. Our range includes connectors, adaptors, and brackets along with an extensive range of support nuts & bolts.
Types of connecting components
Connecting components include nuts, bolts, joint and angle brackets and corner cubes.
T-nuts and T-bolts are used to fasten components to profiles. T-nuts are threaded steel inserts with prongs that insert claws into wood when they are tightened, and often work when wood screws fail. After a T-nut is installed, the T-bolt is used to join the parts together.
Joint and angle brackets along with corner cubes can be used to make a strong connection with various angles available.
Connecting components are commonly made from steel, iron and aluminium for superior strength and suitable weight properties dependant on the application.
比較 產品詳述 單價 | Brand | Connector Type | Structural Element Type | Fits Groove Size | Fits Strut Profile | Thread Size | Fits Tube Diameter | Length | Material | Product Family | Fits Square Tube Profile | Fits Round Tube Size | Product System | Core Construction |
---|
Elesa | Connecting Clamp | Fixing & Connection Element | - | - | M4 | 12mm | 12mm | Nylon | Elesa | 10mm | - | MSX | - | ||||||
Elesa | Base Clamp | Connector Bracket & Joint | - | - | M5 | 14mm | - | Nylon | Elesa | 12mm | - | MSX | - | ||||||
Elesa | Connecting Clamp | Fixing & Connection Element | - | - | M5 | 12mm | 12mm | Nylon | Elesa | 10mm | - | MSX | - | ||||||
个(每托盘 5 ) HK$101.54 | Elesa | 2-Way Connector | Fixing & Connection Element | 30mm | - | - | - | 95mm | - | - | - | - | - | - | |||||
Elesa | Connecting Clamp | Fixing & Connection Element | - | - | M5 | 14mm | 14mm | Nylon | Elesa | 12mm | - | MSX | - | ||||||
Elesa | Connecting Clamp | Fixing & Connection Element | - | - | M4 | 10mm | 10mm | Nylon | Elesa | 8mm | - | MSX | - | ||||||
Elesa | Base Clamp | Connecting Clamp | - | - | - | - | 75mm | - | - | - | - | - | - | ||||||
个(每托盘 5 ) HK$204.38 | Elesa | 2-Way Connector | Fixing & Connection Element | 30mm | - | - | - | 135mm | - | - | - | - | - | - | |||||
Elesa | Connecting Clamp | Fixing & Connection Element | - | - | M3 | 12mm | 12mm | Nylon | Elesa | 10mm | - | MSX | - | ||||||
Elesa | Connecting Clamp | Fixing & Connection Element | - | - | M5 | 14mm | 14mm | Nylon | Elesa | 12mm | - | MSX | - | ||||||
个(每托盘 10 ) HK$19.84 | Elesa | 2-Way Connector | Fixing & Connection Element | 18mm | - | - | - | 29mm | - | - | - | - | - | - | |||||
Elesa | Base Clamp | Connector Bracket & Joint | - | - | M5 | 12mm | - | Nylon | Elesa | 10mm | - | MSX | - | ||||||
个(每托盘 5 ) HK$99.548 | Elesa | 2-Way Connector | Fixing & Connection Element | 30mm | - | - | - | 95mm | - | - | - | - | - | - | |||||
个(每托盘 10 ) HK$59.188 | Elesa | 3-Way Connector | Fixing & Connection Element | 18mm | - | - | - | 65mm | - | - | - | - | - | - | |||||
个(每托盘 5 ) HK$207.42 | Elesa | Base Clamp | Fixing & Connection Element | 30mm | - | - | - | 40mm | - | - | - | - | - | - | |||||
个(每托盘 5 ) HK$85.24 | Elesa | 2-Way Connector | Fixing & Connection Element | 30mm | - | - | - | 49.5mm | - | - | - | - | - | - | |||||
Elesa | Connecting Clamp | Fixing & Connection Element | - | - | M5 | 12mm | 12mm | Nylon | Elesa | 10mm | - | MSX | - | ||||||
Elesa | Connecting Clamp | Fixing & Connection Element | - | - | M5 | 14mm | 14mm | Nylon | Elesa | 12mm | - | MSX | - | ||||||
个(每托盘 5 ) HK$210.56 | Elesa | Base Clamp | Fixing & Connection Element | 30mm | - | - | - | 75mm | - | - | - | - | - | - | |||||
Elesa | Base Clamp | Connecting Clamp | - | - | - | - | 40mm | - | - | - | - | - | - | ||||||