PCB Card Inserters, Extractors & Ejectors
PCB Card ejectors/ Inserters help to remove/ insert the card from or into a tight restricted place. They act as a lever, using mechanical force against a guide rack or chassis to move the board out. PCB card ejectors/ Inserters protect circuitry, connectors and components in PCB systems by preventing unnecessary stresses.
1 / 1
1 産品
比較 產品詳述 單價 | Brand | Output Voltage | Maximum Output Power | Output Current | Dimmable | Input Voltage | Operation | LED Driver Type | Dimming Operation | AC or DC Input Voltage | IP Rating | Output | Current Rating | Number of Outputs | Series | Voltage Rating | Configuration |
---|
LED2WORK | 24V | 144W | 4A | Yes | 24 V dc | - | - | - | - | - | - | - | - | - | - | - | |
每頁顯示的結果