Electronics Varnishes & Lacquers

Electronics varnishes and lacquers are coating materials applied to PCBs (printed circuit boards) to protect the board and its components from corrosion and the external environment.

Chemicals, dust, temperature extremes and moisture can damage electronic components, so protection is required to ensure efficient functioning is maintained. In addition to protecting electronics from failure or damage, varnishes and lacquers also help electronics to withstand harsh environments.

How do electronics varnishes and lacquers work?

Electronics varnishes and lacquers protect electronic boards from environmental contaminates while also allowing any trapped moisture to escape.

They are typically applied onto a PCB by painting or spraying. By covering and protecting the leads of electronic components, solder joints, exposed traces and other metallic areas from corrosion, these coating materials extend the working life of PCBs.

What are electronics varnishes and lacquers used for?

Electronics varnishes and lacquers provide the necessary combination of reliability and high performance within a vast majority of electronic devices in applications such as:

  • Military and industrial settings
  • The aerospace industry
  • Green energy
  • Shipping
  • Lighting
  • Domestic and mobile electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Package Size Package Type Application Material Colour Dielectric Strength Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 165-5583
製造零件編號ERURC200D
HK$179.12
單位
200 ml Aerosol Electrical Circuit Protection Urethane - 80kV/mm +140°C -40°C
RS庫存編號 165-5581
製造零件編號ERAFAG35SL
HK$175.61
單位
35 ml Syringe Electrical Circuit Protection Acrylic - 45kV/mm +125°C -65°C