Lubricants

What are Lubricants?
A lubricant is a substance that when applied in a thin layer to an item of machinery, reduces friction, heat, and wear between the solid surfaces that are in contact with each other. By having the right and appropriate lubricant, the friction and wear of the materials can be controlled therefore providing reliable operation within the workplace and less money spent on maintenance.
A lubricant can come in various forms such as liquid (oil, water), solid, gaseous (air) or semisolid (grease). Also some lubricants contain additives to improve their performance. There are benefits of using a grease over oil in some situations. Grease seals out contaminants and has a better stop start performance as it doesn’t drain away like oil. However grease is thicker than oil and therefore limits bearing speed, reduces cooling of components and is difficult to determine the right amount of grease that needs adding.
Lubricants come in various package types and sizes such as:
• Aerosol – Silicone spray
• Bottle
• Can
• Cartridge
• Tin or tub
• Tube - pastes
What can lubricants do?
• Protects the components from seizure by the layers of the coating on the surfaces
• Provide reliable operation and keep maintenance costs down
• Increase equipment life expectancy
• Reduces friction in engines
• Controls friction in transmissions
• Minimises wear - reduces wear by the protective layer on the surfaces
• Heat transfer agent
• Inhibits corrosion and oxidation - protects the surfaces from the attack of chemically active substances, such as oxygen, by creating a corrosion resistant layer
• Removes wear debris and other contaminants
• Lessons effect of high temperature extremes on viscosity (measure of an oil’s resistance to flow)
• Reduces noise

Oil lubricants are also sometimes classified into mineral (crude oil) vegetable and synthetic oils (man-made). In Industrial applications mineral and synthetic are mostly used.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Package Size Trade Name Lubricant Type Application Category Food Processing Safe Package Type Hazardous Area Certification Type
RS庫存編號 182-6340
製造零件編號32673
BrandCRC
HK$68.94
單位
250 ml 3-36 Multi Purpose Cleaning Mechanical Parts, Coin Mechanisms, Fine Mechanics, Food Processing Lubricant Yes Aerosol - -
RS庫存編號 182-6341
製造零件編號32663
BrandCRC
HK$127.36
單位
250 ml 2-26 Multi Purpose Protects against friction and corrosion, Repels any humidity left after water damage Lubricant No Aerosol - -
RS庫存編號 182-6350
製造零件編號33236
BrandCRC
HK$151.49
單位
500 ml CHAIN LUBE High performance Food Industry Lubricant Yes Aerosol - Chain Lube
RS庫存編號 182-6348
製造零件編號31343
BrandCRC
HK$330.69
單位
400 ml Triflow PTFE - Lubricant - Aerosol - -
RS庫存編號 146-8395
製造零件編號32736
BrandCRC
HK$183.33
單位
500 ml Belt Grip Pro - Belt Grip is Recommended for Industrial Machinery, Eliminate Slippage in Belts, Portablemotorised Equipment & Vehicle Belts Lubricant No Spray - -