Lubricants

What are Lubricants?
A lubricant is a substance that when applied in a thin layer to an item of machinery, reduces friction, heat, and wear between the solid surfaces that are in contact with each other. By having the right and appropriate lubricant, the friction and wear of the materials can be controlled therefore providing reliable operation within the workplace and less money spent on maintenance.
A lubricant can come in various forms such as liquid (oil, water), solid, gaseous (air) or semisolid (grease). Also some lubricants contain additives to improve their performance. There are benefits of using a grease over oil in some situations. Grease seals out contaminants and has a better stop start performance as it doesn’t drain away like oil. However grease is thicker than oil and therefore limits bearing speed, reduces cooling of components and is difficult to determine the right amount of grease that needs adding.
Lubricants come in various package types and sizes such as:
• Aerosol – Silicone spray
• Bottle
• Can
• Cartridge
• Tin or tub
• Tube - pastes
What can lubricants do?
• Protects the components from seizure by the layers of the coating on the surfaces
• Provide reliable operation and keep maintenance costs down
• Increase equipment life expectancy
• Reduces friction in engines
• Controls friction in transmissions
• Minimises wear - reduces wear by the protective layer on the surfaces
• Heat transfer agent
• Inhibits corrosion and oxidation - protects the surfaces from the attack of chemically active substances, such as oxygen, by creating a corrosion resistant layer
• Removes wear debris and other contaminants
• Lessons effect of high temperature extremes on viscosity (measure of an oil’s resistance to flow)
• Reduces noise

Oil lubricants are also sometimes classified into mineral (crude oil) vegetable and synthetic oils (man-made). In Industrial applications mineral and synthetic are mostly used.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Package Size Trade Name Lubricant Type Application Category Food Processing Safe Package Type Hazardous Area Certification Type
RS庫存編號 506-725
製造零件編號LAGD 125/WA2
BrandSKF
HK$267.76
單位
125 ml System 24 LAGD 125 Grease - - No - - Single Point
RS庫存編號 134-7611
製造零件編號LHDF900/5
BrandSKF
HK$554.15
單位
5 L LHDF 900 - Anti-Corrosives, HMV E Nuts & Oil Injection Tools, Non-Aggressive, SKF Hydraulic Equipment Lubricant No Can - -
RS庫存編號 134-7612
製造零件編號LHMF300/5
BrandSKF
HK$601.86
單位
5 L LHMF 300 - Anti-Corrosives, HMV E Nuts & Oil Injection Tools, Non-Aggressive, SKF Hydraulic Equipment Lubricant No Can - -
RS庫存編號 732-4763
製造零件編號LAGE1-BAT
BrandSKF
HK$70.36
單位
- - - - - No - - -
RS庫存編號 732-4750
製造零件編號LAGE125/WA2
BrandSKF
HK$972.74
單位
122 ml System 24 Lage 125 Lithium Multi-purpose - No Cartridge - Single Point
RS庫存編號 703-3237
製造零件編號LAGD 60/WA2
BrandSKF
HK$279.71
單位
60 ml System 24 LAGD 60 Grease Multi-purpose - No Lubricator ATEX Single Point
RS庫存編號 732-4754
製造零件編號LAGE250/WA2
BrandSKF
HK$1,107.05
單位
250 ml System 24 Lage 250 Lithium Multi-purpose - No Cartridge - Single Point
RS庫存編號 703-3234
製造零件編號LAGD125/HMT68
BrandSKF
HK$359.44
單位
125 ml System 24 LAGD 125 Oil Multi-purpose - No Lubricator ATEX Single Point
RS庫存編號 732-4766
製造零件編號LGWA 2/EML 125
BrandSKF
HK$318.60
單位
122 ml System 24 LGWA 2 Lithium Multi-purpose - No Cartridge - Single Point
RS庫存編號 732-4760
製造零件編號LGWA 2/EML 250
BrandSKF
HK$439.30
單位
250 ml System 24 LGWA 2 Lithium Multi-purpose - No Cartridge - Single Point