Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 336 項產品
Results per page
Description Price Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS庫存編號 162-3221
BrandRS PRO
HK$322.51
單位
Anti-Vibration Mount M12 172mm - 3mm 38mm Round 450kg Natural Rubber 60 Shore A Zinc Plated Steel 450kg 3.5mm -
RS庫存編號 474-870
製造零件編號SF-30
BrandTaica
HK$813.96
毎包:1 個
Bag(s)
Male Buffer Foot M10 76mm - 34mm 64mm Cylindrical - Silicone - EPDM Rubber - - -20°C
RS庫存編號 126-3860
BrandRS PRO
HK$118.54
毎包:4 個
Bag(s)
Anti-Vibration Mount - 25mm - 20mm 20mm Circular - Natural Rubber 50 Shore A Zinc Plated Steel - - -
RS庫存編號 162-3249
BrandRS PRO
HK$115.59
單位
Anti-Vibration Mount M8 49mm - 35mm 35mm - 42 Rubber 60 Shore A Zinc Plated Steel 42 3mm -
RS庫存編號 111-5961
製造零件編號10-00535-01
BrandTrelleborg
HK$202.145
/個 (每包:4個)
單位
Anti-Vibration Mount M12 - - - 38mm Rectangular 50kg Rubber - Metal - - -
RS庫存編號 173-5976
BrandRS PRO
HK$101.81
毎包:36 個
Bag(s)
Self Adhesive Feet - 22.3mm - - 10.2mm Circular - PUR 60 → 70 Shore A - - - -40°C
RS庫存編號 434-2106
製造零件編號53062275
HK$908.91
單位
Female Buffer Foot M12 100mm - - 52mm Square 380daN Natural Rubber - Steel - 3.5mm -
RS庫存編號 126-3881
BrandRS PRO
HK$457.31
單位
Vibration Mount M12 144mm - 36mm 36mm Round 330 Natural Rubber 60 Shore A Zinc Plated Steel 330 3mm -
RS庫存編號 474-814
製造零件編號SF-50
BrandTaica
HK$942.43
毎包:1 個
Bag(s)
Male Buffer Foot M10 76mm - 34mm 64mm Cylindrical - Silicone - EPDM Rubber - - -20°C
RS庫存編號 126-3855
BrandRS PRO
HK$129.14
毎包:2 個
Bag(s)
Anti-Vibration Mount - 50mm - 30mm 30mm Circular 100 Natural Rubber 50 Shore A Zinc Plated Steel 100 - -
全新
RS庫存編號 192-5620
製造零件編號SJ5312T
Brand3M
HK$0.81
/個 (每包:3024個)
單位
Bumper - 12.7mm Bumpon™ 3.6mm 3.6mm Round - - 75Shore A - - - -34 (Constant) °C, +5 (Application) °C
RS庫存編號 126-3875
BrandRS PRO
HK$368.20
單位
Vibration Mount M16 190mm - 50mm 50mm Round 750 Natural Rubber 60 Shore A Zinc Plated Steel 750 3mm -
RS庫存編號 185-4477
BrandRS PRO
HK$27.97
/個 (每包:4個)
單位
- M4 15mm - - 45mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 10.64kg - -
RS庫存編號 434-2077
製造零件編號53061345
HK$318.95
單位
Female Buffer Foot M12 84mm - - 51mm Diamond 93daN Natural Rubber - Steel - 3.5mm -
RS庫存編號 173-5974
BrandRS PRO
HK$109.70
毎包:49 個
Bag(s)
Self Adhesive Feet - 19.1mm - - 4.1mm Cylindrical - PUR 60 → 70 Shore A - - - -40°C
RS庫存編號 474-868
製造零件編號SF-2
BrandTaica
HK$211.18
毎包:1 個
Bag(s)
Male Buffer Foot M6 30mm - 22mm 40mm Cylindrical - Silicone - Stainless Steel - - -40°C
RS庫存編號 172-0860
BrandRS PRO
HK$63.49
毎包:40 個
Bag(s)
Fast Foot - 13.4mm - 15.2mm 15.2mm Round - - - - - - -
RS庫存編號 185-4487
BrandRS PRO
HK$86.83
單位
- M10 40mm - - 70mm Cylindrical - Stainless Steel 55Shore A Stainless Steel 98.08kg - -
RS庫存編號 126-3885
BrandRS PRO
HK$695.84
單位
Vibration Mount M10 128mm - 30mm 30mm Round 220 Natural Rubber 60 Shore A Zinc Plated Steel 220 3mm -
RS庫存編號 111-6003
製造零件編號10-00396-01
BrandTrelleborg
HK$252.538
/個 (每包:4個)
單位
Anti-Vibration Mount - 83mm - - 59mm - 430kg Rubber - - - - -