Magnets, Bar & Horseshoe Magnets, Eclipse | RS
最近搜索

    Magnets

    A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.

    Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.

    What are magnets made from?

    Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into 'soft' materials like iron which can be magnetised but do not stay magnetised and 'hard' materials like ferrite, which can stay magnetised.

    What does Pull force mean?

    Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate.

    What is Gauss?

    Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.

    Which metals are magnetic?

    Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.

    192 產品顯示為 Magnets

    RS PRO
    Disc
    20mm
    40N
    M4
    4mm
    Screw
    Steel
    -
    HK$13.50
    RS PRO
    Cylindrical
    3mm
    -
    -
    -
    -
    Iron
    12mm
    Eclipse
    Pot
    25mm
    2.7kg
    -
    -
    Hole
    Ferrite
    7mm
    Eclipse
    Pot
    40mm
    9kg
    -
    -
    Hole
    Ferrite
    8mm
    Eclipse
    Pot
    32mm
    3.6kg
    -
    -
    Hole
    Ferrite
    7mm
    Eclipse
    Pot
    56mm
    16kg
    M6
    -
    Hook
    Ferrite
    10.7mm
    Eclipse
    Deep Pot
    20mm
    4.2kg
    -
    25mm
    None
    Steel
    -
    Eclipse
    U Shape
    28.5mm
    2.4kg
    -
    7.9mm
    None
    Aluminium Nickel Cobalt Alloy
    25.4mm
    Eclipse
    Bar
    15mm
    -
    -
    10mm
    None
    Alnico
    75mm
    Eclipse
    U Shape
    40mm
    9kg
    -
    25mm
    None
    Aluminium Nickel Cobalt Alloy
    25mm
    Eclipse
    Pot
    27mm
    6.1kg
    M6
    -
    Threaded Hole
    Aluminium Nickel Cobalt Alloy
    25mm
    Eclipse
    Deep Pot
    25mm
    8kg
    -
    -
    None
    Alnico
    30mm
    Eclipse
    Pot
    28.6mm
    5kg
    -
    -
    Screw
    Aluminium Nickel Cobalt Alloy
    8.7mm
    Eclipse
    Pot
    80mm
    60kg
    M10
    -
    Threaded Hole M10
    Ferrite
    18mm
    Eclipse
    U Shape
    45mm
    11.8kg
    -
    30mm
    None
    Aluminium Nickel Cobalt Alloy
    30mm
    Eclipse
    Pot
    63mm
    35kg
    M8
    -
    Threaded Hole M8
    Ferrite
    14mm
    Eclipse
    Button
    20mm
    0.3kg
    -
    7mm
    None
    Ferrite
    -
    Eclipse
    Pot
    12.7mm
    2kg
    M4
    -
    Threaded Hole M4
    Aluminium Nickel Cobalt Alloy
    15.9mm
    HK$36.20
    个(每托盘 2 )
    Eclipse
    Bar
    15mm
    -
    -
    5mm
    None
    Aluminium Nickel Cobalt Alloy
    60mm
    Eclipse
    Pot
    17.5mm
    2.65kg
    M6
    -
    Threaded Hole M6
    Aluminium Nickel Cobalt Alloy
    16mm
    每頁顯示的結果