Rivets, POP Rivets, Rivet Nuts, Metal, Solid | RS
最近搜索

    Rivets

    Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and a tail at the opposite end. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e., deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure.

    Types of rivets

    There are many types of rivets available:

    • Blind Rivets also known as drive rivets have a mandrel through their centre that once inserted into pre-drilled holes of the parts they are joining, the blind end expands and the mandrel snaps off. They can be installed from only one side making them ideal for areas where access is limited.
    • Tubular Rivets have a shank hole within the shaft of the rivet and are available with different head styles such as the oval, button, flat and countersunk.
    • Snap Rivets are supplied pre-assembled and simply push into the required holes providing a fast and neat solution.
    • Solid rivets, or the original rivet. These solid fasteners resist water, vibration, tampering, and other severe conditions.
    • Threaded insert and rivet nuts which are applied like a classic rivet integrate seamless, strong, and permanent threading in fragile sheet materials

    Where can be Rivets used?

    Rivets are intended to offer awesome flexibility, enabling them to fasten wood, metal, plastic and substantially more. They are especially suited for restricting delicate, thin materials and generally fragile connections. Most common, everyday rivet applications include:

    • Building and construction
    • Transportation and infrastructure
    • Woodworking and decorative finishing
    • Fine metalwork
    • Aviation, aerospace, and automotive

    Rivet material selection:

    • Aluminium
    • Steel
    • Stainless Steel Rivets
    • Nickel Copper Alloy Rivets
    • Copper Rivets

    489 產品顯示為 Rivets

    HK$11.67
    毎包:100 个
    RS PRO
    Blind
    3mm
    -
    8mm
    3.1mm
    Aluminium
    Steel
    DIN 7337
    -
    -
    Silver
    -
    -
    Plain
    Dome Head
    -
    HK$62.10
    毎包:100 个
    RS PRO
    Blind
    4.8mm
    -
    12mm
    4.9mm
    Aluminium
    Steel
    DIN 7337
    -
    -
    Silver
    -
    -
    Plain
    Dome Head
    -
    HK$209.94
    毎包:100 个
    RS PRO
    Blind
    4mm
    -
    12mm
    4.1mm
    Stainless Steel
    Stainless Steel
    DIN 7337
    3.5mm
    7mm
    Grey
    -
    -
    Plain
    -
    A2 304
    HK$51.30
    毎包:100 个
    RS PRO
    Blind
    4mm
    -
    12mm
    4.1mm
    Aluminium
    -
    DIN 7337
    6.5mm
    8.5mm
    Grey
    -
    -
    Plain
    -
    -
    HK$28.10
    毎包:100 个
    RS PRO
    Blind
    3.2mm
    -
    8mm
    3.3mm
    Steel
    -
    DIN 7337
    3mm
    5mm
    Grey
    5mm
    3mm
    Plain
    -
    -
    HK$60.20
    毎包:100 个
    RS PRO
    Blind
    4mm
    -
    10mm
    4.1mm
    Aluminium
    Steel
    DIN 7337
    -
    -
    Silver
    -
    -
    Plain
    Dome Head
    -
    HK$34.90
    毎包:100 个
    RS PRO
    Blind
    3.2mm
    -
    12mm
    3.3mm
    Aluminium
    Steel
    -
    -
    -
    White
    -
    -
    Plain
    Dome Head
    -
    HK$39.20
    毎包:100 个
    RS PRO
    Blind
    4.8mm
    -
    10mm
    4.9mm
    Aluminium
    -
    DIN 7337
    3.5mm
    5.5mm
    Grey
    -
    -
    Plain
    -
    -
    HK$53.70
    毎包:50 个
    RS PRO
    Blind
    4.8mm
    -
    20mm
    4.9mm
    Aluminium
    -
    DIN 7337
    14mm
    16mm
    Grey
    -
    -
    Plain
    -
    -
    HK$43.10
    毎包:100 个
    RS PRO
    Sealed Blind Rivet
    3.2mm
    -
    8mm
    3.3mm
    Aluminium
    Steel
    DIN 7337
    -
    -
    Silver
    -
    -
    Plain
    Flat Round
    -
    HK$55.50
    毎包:100 个
    RS PRO
    Blind
    4mm
    -
    8mm
    4.1mm
    Aluminium
    Steel
    DIN 7337
    -
    -
    Silver
    -
    -
    Plain
    Dome Head
    -
    HK$39.40
    毎包:100 个
    RS PRO
    Blind
    4mm
    -
    12mm
    4.1mm
    Aluminium
    -
    DIN 7337
    6mm
    8mm
    Grey
    -
    -
    Plain
    -
    -
    HK$48.70
    毎包:100 个
    RS PRO
    Blind
    4.8mm
    -
    8mm
    4.9mm
    Steel
    -
    DIN 7337
    2mm
    3.5mm
    Grey
    3.5mm
    2mm
    Plain
    -
    -
    HK$32.50
    毎包:100 个
    RS PRO
    Blind
    3mm
    -
    10mm
    3.1mm
    Aluminium
    Steel
    DIN 7337
    -
    -
    Silver
    -
    -
    Plain
    Dome Head
    -
    HK$212.50
    毎包:50 个
    RS PRO
    Blind
    6.4mm
    -
    20.5mm
    6.6 → 6.9mm
    Steel
    -
    DIN 7337
    2mm
    15.9mm
    Grey
    15.9mm
    2mm
    Plain
    -
    -
    HK$42.00
    毎包:100 个
    RS PRO
    Blind
    4.8mm
    -
    12mm
    4.9mm
    Aluminium
    -
    DIN 7337
    5.5mm
    7.5mm
    Grey
    -
    -
    Plain
    -
    -
    HK$24.50
    毎包:100 个
    RS PRO
    Blind
    2.4mm
    -
    6mm
    2.5mm
    Aluminium
    -
    DIN 7337
    2mm
    4mm
    Grey
    -
    -
    Plain
    -
    -
    HK$151.70
    毎包:100 个
    RS PRO
    Blind
    4.8mm
    -
    16mm
    4.9mm
    Stainless Steel
    Stainless Steel
    DIN 7337
    9mm
    11mm
    Grey
    -
    -
    Plain
    -
    A2 304
    HK$48.60
    毎包:50 个
    RS PRO
    Blind
    4.8mm
    -
    16mm
    4.9mm
    Aluminium
    -
    DIN 7337
    10mm
    12mm
    Grey
    -
    -
    Plain
    -
    -
    HK$10.00
    毎包:100 个
    RS PRO
    Blind
    3.2mm
    -
    4mm
    3.3mm
    Aluminium
    Steel
    DIN 7337
    -
    -
    Silver
    -
    -
    Plain
    Dome Head
    -
    每頁顯示的結果