Screw Sets, Bolt Sets, Screws and Bolts Kits | RS
最近搜索

    Screw & Bolt Kits

    Like salt and pepper, screws and bolts have a similar chemical composition. Hardware fastener having threaded holes are called nuts. Bolts fit into these slots to help attach a stack of various pieces together. They are often utilized as electrical components, replacement parts, and in vehicles. Bolts and nuts are robust, long-lasting, and sized specifically. You will therefore come across the need to buy a screw set for most applications around your home.

    Make sure that you purchase the right screw set for your needs

    When you are looking for screw sets and bolt sets, you will come across many different options. However, you should be careful to pick the best one out of them. Then you will be able to get the most out of your applications. As an example, an ISO property class 10 nut will be able to hold the screw proof strength force of the ISO value class 10.9 bolt with stripping. Screws and bolts are graded according to strength ratings. The proof weight of the SAE class 5 screw may also be supported by an SAE level 5 nut, and so on. The most popular property classes' proof strengths are provided at a bolted connection. Because they provide a tool more power and strength via finer-grained angles, screws and bolts are often hexagonal in form.

    Understand different types of a screw set

    Barrels, cap nuts, cages, couplings, crushed, cross dowels, inserts, internal wrenching, lugs, panels, plates, flanges, Hex Nuts, split nuts, plate nuts, weld nuts, stakes, self-aligning nuts, swage nuts, and carriage bolts are examples of common kinds of screws and bolts. They have a number of applications. Screws and bolts are classified primarily into classes 5 to 10, with the majority of their construction being low- or medium-carbon steel with a lower tensile strength of 420 MPa. This understanding will help you with ending up with purchasing the right product to cater to your needs. Such a screw set will justify the amount you spend as well.

    Make sure that you learn more about the application and buy the right screw kits

    Hex nuts, often referred to as completed full, are used to secure materials together mechanically by securing them to a bolt. Brass, steel grade 8, zinc 8, ate 9p stainless steel, silicon bronze, hot-dipped galvanized steel, silicon bronze, and grade 2 chrome are the most common materials used to make hex nuts. Due to its resistance to corrosion, hot dip galvanized as well as grade 2 chromium are the most often used hex nuts. They are robust and mostly employed in outdoor and seaside settings. The grade 2 chrome, on the other hand, has a dazzling, mirror-like finish that offers crisp appearances for a range of applications.

    Typically employed in woodworking, carriage bolts feature a square beneath the head and a domed top. Hardware users praise carriage bolts for their tight fittings in the woods and their safety and security. Carriage bolts come in a variety of metals, including zinc, steel, and bronze. Bolts and nuts are often used in applications that require frequent and heavy tightening by hand. They can manage the weight of the wood and the doors which are linked with them by doing a competent job. Once mended, they need minimal maintenance if handled by a professional.At RS online, you can find all sorts of screw sets and bolt sets to cater to your needs. All you have to do is to go through the options we offer, so that you can end up with finding the right set.

    57 產品顯示為 Screw & Bolt Kits

    545
    Socket Screw
    Hex Socket Cap
    Hex Socket
    6 → 25mm
    M3, M4, M5, M6
    -
    -
    Stainless Steel
    A2 304
    Plain
    25mm
    6mm
    3168
    Machine Screw
    Flat, Pan
    Pozidriv
    6 → 25mm
    M2, M2.5, M3, M4, M5, M6
    -
    -
    Stainless Steel
    A2 304
    Plain
    25mm
    6mm
    410
    Socket Screw
    Flat
    Hex Socket
    10 → 30mm
    M3, M4, M5, M6
    -
    -
    Stainless Steel
    A2 304
    Plain
    30mm
    10mm
    490
    Socket Screw
    Button
    Hex Socket
    8 → 20mm
    M3, M4, M5, M6
    -
    -
    Stainless Steel
    A2 304
    Plain
    20mm
    8mm
    1120
    Set Screw
    -
    Hex Socket
    3 → 12mm
    M3, M4
    -
    -
    Steel
    -
    Black Oxide
    12mm
    3mm
    545
    Socket Screw
    Hex Socket Cap
    Hex Socket
    6 → 25mm
    M3, M4, M5, M6
    -
    -
    Stainless Steel
    A4 316
    Plain
    25mm
    6mm
    431
    Socket Screw
    Hex Socket Cap
    Hex Socket
    12 → 60mm
    M10, M12, M6, M8
    -
    -
    Stainless Steel
    A2 304
    Plain
    60mm
    12mm
    HK$409.77
    整套:1 个
    845
    Wood Screw
    Flat
    Pozisquare
    25 → 100mm
    3.5 mm, 4 mm, 5 mm, 6mm
    -
    -
    Steel
    -
    Galvanised
    100mm
    25mm
    624
    Set Screw
    Hex
    Hex
    20 → 50mm
    M10, M12, M6, M8
    Hex
    -
    Stainless Steel
    A4 316
    Plain
    50mm
    20mm
    HK$685.80
    整套:1 个
    3165
    Machine Screw
    Flat, Pan
    Pozidriv
    6 → 40mm
    M2, M2.5, M3, M4, M5, M6
    -
    -
    Steel
    -
    Bright Zinc Plated
    40mm
    6mm
    HK$436.90
    整套:1 个
    1230
    Self Tapping Screw
    Flat, Pan
    Pozidriv
    1/4 → 1-1/4in
    M4, M6, M8, M10
    -
    -
    Steel
    -
    Galvanised
    1-1/4in
    1/4in
    HK$1,092.05
    整套:1 个
    3168
    Machine Screw
    Flat, Pan
    Slot
    6 → 25mm
    M2, M2.5, M3, M4, M5, M6
    -
    -
    Stainless Steel
    A2 304
    Plain
    25mm
    6mm
    2370
    Machine Screw
    Cheese
    Slot
    6 → 25mm
    M3, M4, M5
    -
    -
    Steel
    -
    Bright Zinc Plated
    25mm
    6mm
    50
    Machine Screw
    Pan
    Cross
    16mm
    M6
    Cage
    Cup
    Nylon
    -
    Plain
    -
    -
    HK$550.64
    1 套 1 套
    680
    Self Drilling Screw
    Hex
    Hex
    13 → 38mm
    4.2 mm, 4.8 mm, 5.5mm
    -
    -
    Steel
    -
    Galvanised
    38mm
    13mm
    1905
    Machine Screw
    Flat, Pan
    Pozidriv
    6 → 30mm
    M3, M4, M5, M6
    -
    -
    Stainless Steel
    A4 316
    Plain
    30mm
    6mm
    1200
    Self Tapping Screw
    Pan
    Pozidriv, Slot
    9 → 25mm
    M4, M6, M8, M10
    -
    -
    Steel
    -
    Galvanised
    25mm
    9mm
    1830
    Machine Screw
    Flat, Pan
    Slot
    6 → 40mm
    M3, M4, M5, M6
    -
    -
    Stainless Steel
    A4 316
    Plain
    40mm
    6mm
    1250
    Head Screw
    Oval, Pan
    Slot
    6 → 75mm
    M3.5, M4
    Hex Full
    Plain
    Brass, Steel
    -
    Nickel Plated
    75mm
    6mm
    426
    Machine Screw
    Hex Socket Cap
    Hex Socket
    12 → 60mm
    M6, M8, M10, M12
    -
    -
    Steel
    -
    Black Oxide
    60mm
    12mm
    每頁顯示的結果