Thermal Magnetic Circuit Breakers

Thermal magnetic circuit breakers are devices that provide protection against overcurrent in circuits. Circuit breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Thermal magnetic circuit breakers do this using an electromagnet and bimetallic strips. 


Circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset.


How do thermal magnetic circuit breakers work?

In thermal magnetic circuit breakers, there are two ways the flow of current might be detected and disrupted. In the event of a short circuit, the electromagnet rapidly trips the switch. If the overload is smaller, over a longer period of time, the bimetallic strips will instead eventually react to trip the switch. 


What are thermal magnetic circuit breakers used for?

Thermal magnetic circuit breakers are most often used in distribution boards. They make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Current Rating Number of Poles Range Voltage Rating Width Series Application Break Time Breaking Capacity at Maximum Voltage Rating Circuit Breaker Type Mounting Hole Diameter Mounting Hole Length Mounting Hole Size Mounting Hole Width
RS庫存編號 774-0118
製造零件編號FC67211
HK$16.47
單位
5A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0130
製造零件編號FC67217
HK$31.12
單位
12A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0121
製造零件編號FC67213
HK$30.20
單位
7A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0124
製造零件編號FC67214
HK$25.35
單位
8A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0064
製造零件編號FC6633
HK$57.50
單位
13A - - - 14.1mm A-0709 - - - - - - - -
RS庫存編號 774-0112
製造零件編號FC67212
HK$33.01
單位
6A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0027
製造零件編號FC6610A
HK$57.50
單位
10A - - - 11mm A-0709 - - - - - - - -
RS庫存編號 774-0137
製造零件編號FC67216
HK$29.80
單位
10A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0115
製造零件編號FC67210
HK$29.80
單位
4A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0109
製造零件編號FC67207
HK$28.08
單位
2.5A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0017
製造零件編號FC6606A
HK$57.89
單位
6A - - 32 V dc, 240 V ac 11mm A-0709 - - - - - - - -
RS庫存編號 774-0095
製造零件編號FC67205
HK$28.64
單位
1.9A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0089
製造零件編號FC67202
HK$26.66
單位
1.4A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0011
製造零件編號FC6607A
HK$57.50
單位
7A - - - 11mm A-0709 - - - - - - - -
RS庫存編號 774-0106
製造零件編號FC67209
HK$28.15
單位
3A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0033
製造零件編號FC6624
HK$28.65
單位
4A - - - 14.1mm A-0709 - - - - - - - -
RS庫存編號 774-0049
製造零件編號FC6627
HK$50.32
單位
7A - - - 14.1mm A-0709 - - - - - - - -
RS庫存編號 774-0102
製造零件編號FC67208
HK$23.84
單位
2.7A 2 - 250V ac 6mm AN - - - - - - - -
RS庫存編號 774-0014
製造零件編號FC6605A
HK$31.99
單位
5A - - - 11mm A-0709 - - - - - - - -
RS庫存編號 774-0058
製造零件編號FC6628
HK$57.50
單位
8A - - - 14.1mm A-0709 - - - - - - - -