Industrial Sockets

What are Industrial sockets? Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVCHow do they work?Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.Features and benefits: Enclosed units are resistant to water, chemicals and physical damage Flaps over sockets protect from water, dust and other contaminants Fusing behind transparent covers (models vary) Multi-socket models available to suit various power needs Self-extinguishing materials in some modelsWhere might I use one? Industrial applications such as factories or warehouses Restaurants where wash downs are required during cleaning procedures Your own home (garage, garden area)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
RS庫存編號 190-3073
製造零件編號0 522 24
BrandLegrand
HK$190.59
單位
- - 3P+N+E - - - - - - - - - - -
RS庫存編號 190-5237
製造零件編號0 529 84
BrandLegrand
HK$276.73
單位
- 32A - 1 3 No - IP44 Red Yes 143mm 143mm 134mm 143 x 143 x 134mm
RS庫存編號 190-3067
製造零件編號051920
BrandLegrand
HK$146.20
單位
- - 2P+E - - - - - - - - - - -
RS庫存編號 190-3095
製造零件編號0 519 70
BrandLegrand
HK$145.29
單位
- 16A 3 1 2 No - IP44 Yellow Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS庫存編號 190-3039
製造零件編號0 522 83
BrandLegrand
HK$180.41
單位
- 16A 4 1 3 No - IP44 Red Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS庫存編號 190-3045
製造零件編號0 522 84
BrandLegrand
HK$226.05
單位
- 16A - 1 3 No - IP44 Red Yes 125mm 125mm 121mm 125 x 125 x 121mm
RS庫存編號 190-3017
製造零件編號051980
BrandLegrand
HK$165.99
單位
- 16A 3 1 2 No - IP44 Yellow Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS庫存編號 705-0721
製造零件編號0 520 18
BrandLegrand
HK$210.95
單位
- 16A 3 1 2 No - IP44 Blue Yes 115mm 115mm 106mm 64 x 72 x 81mm
RS庫存編號 190-5221
製造零件編號0 529 83
BrandLegrand
HK$242.87
單位
- 32A 4 1 3 No - IP44 Red Yes 143mm 143mm 131mm 143 x 143 x 131mm
RS庫存編號 190-5287
製造零件編號0 528 72
BrandLegrand
HK$249.62
單位
- 32A 3 1 2 No - IP44 Blue Yes 143mm 143mm 131mm 143 x 143 x 131mm
RS庫存編號 190-5120
製造零件編號052022
BrandLegrand
HK$142.66
單位
- - 2P+E - - - - - - - - - - -