Fuse Covers

Fuse covers are casings that surround electrical fuses in order to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).

Types of fuse covers

Plastic, PVC or thermoplastic fuse covers

Plastic, PVC and thermoplastic fuse covers provide excellent insulation that is suitable for both high voltage and high temperature applications.

Splash covers

Splash covers are designed with clear casings so that any damaged equipment can be easily identified. Splash covers also help protect against splashes of liquid or other contamination.

What are fuse covers used for?

The main usage of a fuse cover is to provide safety to the user in that they make the fuse touch-proof and insulated so it is safe to use. Fuse covers insulate the fuse and are suitable for using with high voltage and high temperature applications in which assembly methods such as wave soldering (large-scale soldering process) takes place.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Series Fuse Holder Type Fuse Size Width Length Height Cover Material International Protection Rating Current Rating Dimensions For Use With Standards Met Voltage Rating Series Number
RS庫存編號 574-845
製造零件編號Y300.476.01 2-5000 TERMINAL SHROUD
BrandETA
HK$29.20
單位
2-5700 Panel Mount - - - 49mm - IP64 - - - - - -