Rail Mount Fuse Holders

Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.

What are rail mount fuse holders used for?

Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.

Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.

Types of rail mount fuse holders

Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 65 項產品
Results per page
Description Price Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS庫存編號 768-3769
製造零件編號S331032
BrandMersen
HK$360.70
單位
- - - 50A 690V ac/dc 3 - - Thermoplastic - - - - -
RS庫存編號 503-899
製造零件編號D305052
BrandMersen
HK$156.04
單位
- 10 x 38mm - 30A 690V ac 2 - - - - - - - -
RS庫存編號 503-883
製造零件編號E305053
BrandMersen
HK$224.80
單位
- 10 x 38mm - 30A 690V ac 3 - - - - - - - -
RS庫存編號 377-1294
製造零件編號H215632
BrandMersen
HK$96.67
單位
- 8 x 31mm - 20A 400V 1+N - - - - - - - -
RS庫存編號 768-3756
製造零件編號A331016
BrandMersen
HK$132.73
單位
- - - 50A 690V ac/dc 1 - - Thermoplastic - - - - -
RS庫存編號 806-8423
製造零件編號Z233725
BrandMersen
HK$4.368
/個 (每包:12個)
單位
- - - - - - - - - - - - - -
RS庫存編號 371-0362
製造零件編號Y201317
BrandMersen
HK$66.31
單位
- 10 x 38mm - 32A 690V ac 1+N - - Polyamide - - - - -
RS庫存編號 287-5783
製造零件編號Z217211K
BrandMersen
HK$68.84
單位
- 00 - 160A 690V ac 1 - - Plastic - - - - -
RS庫存編號 287-5799
製造零件編號N218213
BrandMersen
HK$59.94
單位
- 10 x 38mm - 32A 500V ac 1 No - - - - - - -
RS庫存編號 768-6134
製造零件編號D100997K
BrandMersen
HK$96.46
單位
- 10 x 38mm - 32A 1000V dc 1 - - Plastic - - - - -
RS庫存編號 189-5329
製造零件編號M1062680
BrandMersen
HK$183.10
單位
- 8.5 x 31.5mm Modulostar 25A 400V ac 3 - - Thermoplastic - 8.5mm - - CMC8
RS庫存編號 377-1288
製造零件編號Q211545
BrandMersen
HK$96.67
單位
- 10 x 25mm - 16A 250V ac 1+N - - - - - - - -
RS庫存編號 136-0485
製造零件編號P1023007A
BrandMersen
HK$632.98
毎盒:1 個
Box(es)
- 00 - 160A 690V ac 3 - DIN 35 mm - - - - - 00.ST9
RS庫存編號 136-0636
製造零件編號B305004C
BrandMersen
HK$170.21
單位
- 8.3 x 31.5mm Modulostar 25A 500V ac/dc 3P+N - - - 8.3mm 31.5mm - - -
RS庫存編號 189-5334
製造零件編號G1062698
BrandMersen
HK$168.98
單位
- 10 x 38mm Modulostar 32A 690V ac/dc 1+N - - Thermoplastic - 10.3mm - - CMC10
RS庫存編號 768-3750
製造零件編號T331056
BrandMersen
HK$122.16
單位
- - - 50A 690V ac/dc N - - Thermoplastic - - - - -
RS庫存編號 768-3772
製造零件編號S229878
BrandMersen
HK$1,554.24
單位
- 1 - 200A - 3 - - - - - - - -
RS庫存編號 189-5337
製造零件編號S1062708
BrandMersen
HK$69.56
單位
- 10 x 38mm Modulostar 32A 690V ac/dc 1 Yes - Thermoplastic - 10.3mm - - CMC10
RS庫存編號 715-9014
製造零件編號US101IHEL
BrandMersen
HK$87.74
單位
- 10 x 38mm - 32A 1000V dc 1 Yes - - - - - - -
RS庫存編號 178-1157
製造零件編號A230138
BrandMersen
HK$80.367
/個 (每包:6個)
單位
- F1 - 32A 550V - - DIN 35 mm - - - - - -