Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 339 項產品
Results per page
Description Price Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS庫存編號 736-0738
製造零件編號3403.0164.24
BrandSchurter
HK$5.38
/個 (每包:10個)
單位
630 mA 125 V dc, 250 V ac 10.1mm 3mm 3.75mm - 10.1 x 3 x 3.75mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 173-8006
製造零件編號3403.0164.24
BrandSchurter
HK$7,500.00
毎卷:2000 個
Reel(s)
630 mA 125 V dc, 250 V ac 10.1mm 3mm 3.75mm - 10.1 x 3 x 3.75mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 173-8045
製造零件編號3403.0277.23
BrandSchurter
HK$10,425.00
毎卷:1500 個
Reel(s)
2 A 250 V dc, 277 V ac 15.4mm 5.35mm 5.35mm - 15.4 x 5.35 x 5.35mm T Ceramic - -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 830-4192
製造零件編號3403.0277.23
BrandSchurter
HK$9.88
/個 (每包:10個)
單位
2 A - 15.4mm 5.35mm 5.35mm - 15.4 x 5.35 x 5.35mm T Ceramic - -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 777-7514
製造零件編號7010.9790.63
BrandSchurter
HK$16.34
單位
500 mA 125 V ac/dc 7mm 2mm - - 7 x 2 Dia.mm F Ceramic 300 A @ 125 V ac/dc -55°C +125°C Copper Alloy -55 → +125 °C
RS庫存編號 600-7350
製造零件編號3410.0035.01
BrandSchurter
HK$23.45
/個 (每包:20個)
單位
2 A 125 V ac/dc 3.2mm 1.55mm 1.55mm - 3.2 x 1.55 x 1.55mm FF Ceramic 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +150°C Tin Plated Nickel -55 → +150 °C
RS庫存編號 131-404
製造零件編號3412.0115.11
BrandSchurter
HK$5.678
/個 (每包:10個)
單位
1 A - 1.6mm 0.8mm 0.6mm - 1.6 x 0.8 x 0.6mm FF Epoxy Glass 50 A @ 32 V ac/dc -55°C +90°C Tin Plated Copper -55 → +90 °C
RS庫存編號 173-7870
製造零件編號3410.0035.01
BrandSchurter
HK$20.62
個 (以毎袋:100)
單位
2 A 125 V ac/dc 3.2mm 1.55mm 1.55mm - 3.2 x 1.55 x 1.55mm FF Ceramic 50 A @ 125 V ac, 300 A @ 125 V dc -55°C +150°C Tin Plated Nickel -55 → +150 °C
RS庫存編號 665-7343
製造零件編號3413.0113.22
BrandSchurter
HK$4.76
/個 (每包:10個)
單位
500 mA 125 V ac/dc 3.2mm 1.6mm 0.6mm - 3.2 x 1.6 x 0.6mm FF Epoxy Glass 50 A @ 125 V ac/dc -55°C +90°C Tin Plated Copper -55 → +90 °C
RS庫存編號 867-4520
製造零件編號3412.0115.24
BrandSchurter
HK$10,650.00
1 包 5000 套
Pack(s)
1 A - 1.6mm 0.8mm 0.6mm - 1.6 x 0.8 x 0.6mm FF Epoxy Glass 50 A @ 32 V ac/dc -55°C 90°C Tin Plated Copper -55 → +90 °C
RS庫存編號 173-8032
製造零件編號3402.0003.11
BrandSchurter
HK$7.429
個 (以毎袋:100)
單位
63 mA 63 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm F Thermoplastic 50 A @ 63 V ac/dc -40°C +125°C Tin Plated Copper Alloy -40 → +125 °C
RS庫存編號 173-8042
製造零件編號3403.0274.23
BrandSchurter
HK$13,233.73
毎卷:1500 個
Reel(s)
1 A 250 V dc, 277 V ac 15.4mm 5.35mm 5.35mm - 15.4 x 5.35 x 5.35mm T Ceramic - -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 131-482
製造零件編號3404.0009.11
BrandSchurter
HK$7.056
/個 (每包:10個)
單位
1 A 125 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm F Thermoplastic 100 A @ 125 V ac/dc -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 100-2798
製造零件編號3402.0012.11
BrandSchurter
HK$7.056
/個 (每包:10個)
單位
2 A 63 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm F Thermoplastic 50 A @ 63 V ac/dc -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 173-8044
製造零件編號3403.0275.23
BrandSchurter
HK$16,128.57
毎卷:1500 個
Reel(s)
1.25 A 250 V dc, 277 V ac 15.4mm 5.35mm 5.35mm - 15.4 x 5.35 x 5.35mm T Ceramic - -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 173-9899
製造零件編號3402.0040.11
BrandSchurter
HK$4.76
個 (以毎袋:100)
單位
10 A 63 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm F Thermoplastic 50 A @ 63 V ac/dc -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 173-8034
製造零件編號3403.0266.23
BrandSchurter
HK$11,025.00
毎卷:1500 個
Reel(s)
160 mA 250 V dc, 277 V ac 15.4mm 5.35mm 5.35mm - 15.4 x 5.35 x 5.35mm T Ceramic - -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 173-8118
製造零件編號3404.2418.22
BrandSchurter
HK$8,315.55
毎卷:1000 個
Reel(s)
1.6 A 125 V dc, 250 V ac 11.1mm 3.8mm 3.9mm - 11.1 x 3.8 x 3.9mm T Ceramic 100 A @ 125 V dc, 200 A @ 250 V ac -40°C +85°C Gold Plated Copper Alloy -40 → +85 °C
RS庫存編號 173-9900
製造零件編號3404.0003.11
BrandSchurter
HK$5.90
個 (以毎袋:100)
單位
63 mA 125 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm F Thermoplastic 100 A @ 125 V ac/dc -55°C +125°C Tin Plated Copper Alloy -55 → +125 °C
RS庫存編號 733-4880
製造零件編號3404.0119.22
BrandSchurter
HK$6.93
個 (以毎袋:5)
單位
3.5 A 125 V ac/dc 7.4mm 3.1mm 2.6mm - 7.4 x 3.1 x 2.6mm T Thermoplastic 100 A -40°C +85°C Tin Plated Copper Alloy -40 → +85 °C