Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 357 項產品
Results per page
Description Price Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 173-9796
製造零件編號0034.6615
BrandSchurter
HK$2.56
個 (以毎袋:100)
單位
1 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS庫存編號 284-5338
製造零件編號0034.6615
BrandSchurter
HK$3.53
/個 (每包:10個)
單位
1 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS庫存編號 173-9784
製造零件編號0034.6017
BrandSchurter
HK$2.72
個 (以毎袋:100)
單位
2 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C
RS庫存編號 284-5136
製造零件編號0034.6017
BrandSchurter
HK$3.06
/個 (每包:10個)
單位
2 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C
RS庫存編號 284-4997
製造零件編號0034.6004
BrandSchurter
HK$3.06
/個 (每包:10個)
單位
100 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS庫存編號 110-8515
製造零件編號7010.7100.13
BrandSchurter
HK$9.748
/個 (每包:5個)
單位
2.5 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS庫存編號 173-9772
製造零件編號7010.1900.12
BrandSchurter
HK$24.161
個 (以毎盒:50)
單位
5 A Axial 125 V ac, 250 V dc F Ceramic 4.05mm - - 10mm 33mm - 50 A @ 250 V ac/V dc -40°C +85°C
RS庫存編號 173-9677
製造零件編號7010.7100.13
BrandSchurter
HK$10.44
個 (以毎袋:100)
單位
2.5 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS庫存編號 216-4140
製造零件編號7010.1900.12
BrandSchurter
HK$24.458
/個 (每包:5個)
單位
5 A Axial - F Ceramic 4.05mm - - 10mm 33mm - 50 A @ 250 V ac/V dc -40°C +85°C
RS庫存編號 173-9877
製造零件編號0034.6004
BrandSchurter
HK$2.72
個 (以毎袋:100)
單位
100 mA Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS庫存編號 284-5350
製造零件編號0034.6617
BrandSchurter
HK$3.742
/個 (每包:10個)
單位
1.6 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
RS庫存編號 173-9786
製造零件編號0034.6019
BrandSchurter
HK$3.531
個 (以毎袋:100)
單位
3.15 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS庫存編號 284-5158
製造零件編號0034.6019
BrandSchurter
HK$2.917
/個 (每包:10個)
單位
3.15 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS庫存編號 173-9798
製造零件編號0034.6617
BrandSchurter
HK$2.454
個 (以毎袋:100)
單位
1.6 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
RS庫存編號 870-1739
製造零件編號8020.5018.PT
BrandSchurter
HK$5,009.00
1 包 1000 套
Pack(s)
5 A Axial - T Ceramic (Tube), Copper Alloy (End Cap) 6.85mm 32.8mm - - 40mm - 20 kA@ 63 V dc, 1500 A@ 500 V ac -40°C +85°C
RS庫存編號 173-9770
製造零件編號0034.6605
BrandSchurter
HK$3.14
個 (以毎袋:100)
單位
100 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
RS庫存編號 173-9785
製造零件編號0034.6018
BrandSchurter
HK$2.72
個 (以毎袋:100)
單位
2.5 A Radial 250 V ac F Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A -55°C +125°C
RS庫存編號 173-9804
製造零件編號0034.6619
BrandSchurter
HK$2.539
個 (以毎袋:100)
單位
2.5 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS庫存編號 284-5417
製造零件編號0034.6622
BrandSchurter
HK$3.38
/個 (每包:10個)
單位
5 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 50 A @ 250 V ac, 50 A @ 63 V dc -55°C +125°C
RS庫存編號 173-9810
製造零件編號0034.6622
BrandSchurter
HK$3.14
個 (以毎袋:100)
單位
5 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 50 A @ 250 V ac, 50 A @ 63 V dc -55°C +125°C