Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS庫存編號 178-1008
製造零件編號Q1019213
BrandMersen
HK$16.874
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 20 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 178-1002
製造零件編號C1006643
BrandMersen
HK$16.575
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 2 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 178-1006
製造零件編號N1019211
BrandMersen
HK$17.646
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 10 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 178-1011
製造零件編號X1019219
BrandMersen
HK$23.287
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 20 M32A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GM
RS庫存編號 178-1012
製造零件編號Z1019221
BrandMersen
HK$23.287
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 25 M32A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GM
RS庫存編號 178-1007
製造零件編號P1019212
BrandMersen
HK$17.646
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 16 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 178-1009
製造零件編號R1019214
BrandMersen
HK$19.184
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 25 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 178-1004
製造零件編號D1006644
BrandMersen
HK$16.575
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 4 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 448-3538
製造零件編號K330036
BrandMersen
HK$250.65
單位
DIN 43653-00C, IEC 269-4, VDE 636-23 NH NH 80 A 660 V ac FF Yes - 100mm 20mm 38.5mm 50.6mm 48mm AR
RS庫存編號 448-3550
製造零件編號M330038
BrandMersen
HK$250.65
單位
DIN 43653-00C, IEC 60269-4, VDE 636-23 NH NH 125 A 690 V ac FF Yes - 100mm 20mm 38.5mm 50.6mm 48mm AR
RS庫存編號 178-1010
製造零件編號S1019215
BrandMersen
HK$19.184
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 32 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 178-1005
製造零件編號E1006645
BrandMersen
HK$17.441
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 6 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 448-3544
製造零件編號L330037
BrandMersen
HK$250.65
單位
DIN 43653-00C, IEC 60269-4, VDE 636-23 NH NH 100 A 690 V ac FF Yes - 100mm 20mm 38.5mm 50.6mm 48mm AR