Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 90 項產品
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS庫存編號 182-1548
製造零件編號XS80
HK$376.502
個 (以毎盒:10)
單位
BS 88, IEC 60269 - - 80 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS庫存編號 779-9937
製造零件編號1SCA107819R1001
BrandABB
HK$622.22
單位
BS HRC B3 250 A 500 V - Yes 50.5mm - 25.4mm 70mm - - GG
RS庫存編號 779-9924
製造零件編號1SCA107817R1001
BrandABB
HK$264.04
單位
BS HRC B2 160 A 500 V - Yes 39.5mm - 19mm 72mm - - GG
RS庫存編號 850-7240
製造零件編號15CIF06
HK$239.64
/個 (每包:20個)
單位
- - - 15 A - - Yes - 60.4mm 12.7mm 35.5mm - 13.8mm -
RS庫存編號 418-704
製造零件編號SSD4
HK$10.128
/個 (每包:5個)
單位
BS 88, IEC 269 HRC E1 4 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS庫存編號 779-9928
製造零件編號1SCA107818R1001
BrandABB
HK$150.78
單位
BS HRC B2 200 A 500 V - Yes 39.5mm - 19mm 72mm - - GG
RS庫存編號 779-9842
製造零件編號1SCA107788R1001
BrandABB
HK$13.96
單位
BS HRC F1 6 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS庫存編號 779-9851
製造零件編號1SCA107792R1001
BrandABB
HK$34.21
單位
BS HRC F1 25 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS庫存編號 417-341
製造零件編號C1520
HK$8.968
/個 (每包:5個)
單位
BS 1361 HRC 26 x 10.32mm 20 A 250 V ac - Yes - - - - - - -
RS庫存編號 182-1552
製造零件編號XS63
HK$348.92
個 (以毎盒:10)
單位
BS 88, IEC 60269 - - 63 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS庫存編號 178-1006
製造零件編號N1019211
BrandMersen
HK$17.646
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 10 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 122-9606
製造零件編號ESD63
HK$36.42
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F2 63 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG
RS庫存編號 178-1009
製造零件編號R1019214
BrandMersen
HK$19.184
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 25 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 779-9906
製造零件編號1SCA107811R1001
BrandABB
HK$145.50
單位
BS HRC B1 50 A 500 V - Yes 31.8mm - 17mm 63.5mm - - GG
RS庫存編號 521-2876
BrandRS PRO
HK$11.758
/個 (每包:5個)
單位
BS 88, IEC 269 HRC E1 20 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS庫存編號 521-2927
BrandRS PRO
HK$25.122
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F1 16 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG
RS庫存編號 182-1534
製造零件編號XS100
HK$412.664
個 (以毎盒:10)
單位
BS 88, IEC 60269 - - 100 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS庫存編號 521-2832
BrandRS PRO
HK$11.898
/個 (每包:5個)
單位
BS 88, IEC 269 HRC E1 4 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS庫存編號 521-2977
BrandRS PRO
HK$53.768
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F2 50 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm GG
RS庫存編號 521-2955
BrandRS PRO
HK$35.402
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F1 32 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - 34.6mm GG