Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS庫存編號 878-1615
製造零件編號048107.5H
BrandLittelfuse
HK$16.60
/個 (每包:100個)
單位
- - 7.5 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS庫存編號 878-1619
製造零件編號0481010.H
BrandLittelfuse
HK$16.60
/個 (每包:100個)
單位
- - 10 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS庫存編號 878-1612
製造零件編號0481005.H
BrandLittelfuse
HK$17,159.31
1 包 1000 套
Pack(s)
- - 5 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS庫存編號 878-1603
製造零件編號0481002.H
BrandLittelfuse
HK$24.22
/個 (每包:10個)
單位
- - 2 A 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -
RS庫存編號 878-1609
製造零件編號0481.500H
BrandLittelfuse
HK$16.60
/個 (每包:100個)
單位
- - 500 mA 125 V ac/dc T - - 22.9mm - 19.6mm 5.8mm 17.8mm - -