V Blocks | Magnetic V Block Clamp Set | RS
最近搜索

    V Blocks

    V Blocks are tools designed to secure and hold objects, usually rods or pipes, for drilling or cutting operations. They are made of steel or cast iron block and consist a V-shape channel at the top. V blocks in many situations are supported but the clamp for extra security and the operator safety. Some of the model can be magnetised for extra comfortable operation.

    9 產品顯示為 V Blocks

    RS PRO
    Magnetic
    12 → 60mm
    -
    -
    75mm
    255mm
    105mm
    RS PRO
    Screw
    1.5in
    Steel
    1.5 x 1.5 x 2in
    1.5in
    -
    -
    RS PRO
    Screw
    31.1 mm, 39.6mm
    Chrome Steel
    -
    64mm
    70mm
    45mm
    RS PRO
    Screw
    21.2 mm, 35.3mm
    Chrome Steel
    -
    39.5mm
    45.3mm
    35.5mm
    Eclipse
    Magnetic
    65mm
    -
    101.6 x 70 x 95mm
    70mm
    -
    -
    HK$1,567.20
    1 双 1 套
    MikronTec
    -
    -
    -
    -
    50mm
    150mm
    -
    Eclipse
    Magnetic
    65mm
    -
    80 x 70 x 95mm
    70mm
    -
    -
    Eclipse
    Magnetic
    65mm
    -
    80 x 70 x 95mm
    70mm
    -
    -
    Eclipse
    Magnetic
    65mm
    -
    101.6 x 70 x 95mm
    70mm
    -
    -
    每頁顯示的結果