Spirit Levels & Inclinometers

Spirit levels also known as bubble levels are invaluable for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. This hand held tool is easy to use and a simple way to maintain accuracy on the job. Spirit levels use a liquid filled vial with an air bubble inside. Guides on the vial indicate when the bubble is centred showing the user that it is level. Digital spirit levels also feature a digital readout for extra accuracy and assurance. For best results try to use the longest level that fits on the surface that is being checked on either the horizontal or vertical (plumb) planes.


An inclinometer sometimes known as clinometer is used for measuring the angles of slope or elevation, similar to a spirit level they can use various methods to measure and can be both analogue and digital read outs. Most commonly featuring a gravity-based pendulum others can use a spirit vial. Modern electronic inclinometers can be more precise with the digital measuring systems utilising gyroscopes and are becoming more popular than the classic spirit level due to higher requirements of precision, resolution, reliability, data storage and documenting.


RS Components offer a wide selection including block, box section, bulls eye, straight and torpedo levels.


Characteristics to consider can include:


    Accuracy – shown as a plus (+) or minus (-)

    Bubble size – larger is better for viewing and should always be inside the marked lines. The bubble size is related to which liquid is used, (expands when hot and contacts when cold thus affecting the size).

    Colour – the liquid is coloured to make the bubble easier to see, this colour can fade over time and exposure to the sun

    Lines on the tube or vial – these reading lines should be clear

    Construction – the vial is delicate so care is needed, ideally the ends should be rubber and be sturdy and robust. Aluminium levels are ideal for building sites. Hand holds are also useful.

    Other useful features include a V-groove in the surface which can fit against pipes, or magnets (magnetic base) these magnetic spirit levels allows them to be used ’hands free', convenient for steelwork.

Who uses spirit levels and inclinometers?


    Carpenters

    Stonemasons

    Bricklayers

    Surveyors

Why so some spirit levels have two bubbles?


A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Level Type Length Frame Material Number of Vials Accuracy Waterproof Magnetic Pocket Level Milled Surface Dimensions User Calibrated Height Model Number p Width
RS庫存編號 667-3913
BrandRS PRO
HK$43.98
單位
Bulls Eye 25mm - 1 ±2 mm/m - - - - 21.5 (Dia.) x 10mm - 10mm - -
RS庫存編號 667-3916
BrandRS PRO
HK$1,584.55
單位
- 175mm - - ±0.2 ° - - - - 175 x 21.4 x 54mm - 54mm - 21.4mm
RS庫存編號 851-3548
BrandRS PRO
HK$50.58
單位
- 130mm - - ±0.5 ° - Yes - - 130 x 17 x 110mm - 17mm - 110mm
RS庫存編號 785-7897
BrandRS PRO
HK$1,763.82
單位
Precision Shaft Level 150mm - 1 0.02 mm/m - - - - 150 x 40 x 46mm Yes 44mm - 40mm
RS庫存編號 851-3539
BrandRS PRO
HK$20.94
單位
Cross Test Level 60mm - 2 - - - Yes - 60 x 13.5 x 45mm - 13.5mm - 45mm
RS庫存編號 785-7890
BrandRS PRO
HK$2,049.78
單位
Precision Shaft Level 200mm - 1 0.02 mm/m - - - - 200 x 46 x 46mm Yes 46mm - 46mm
RS庫存編號 263-9329
BrandRS PRO
HK$2,322.08
單位
- 24in - 2 0.5 mm/m - - - - - Yes - - -
RS庫存編號 851-3557
BrandRS PRO
HK$194.26
單位
Box Section 400mm Aluminium 2 ±0.5 mm/m - - No - 400 x 23.5 x 50mm - 50mm - 23.5mm
RS庫存編號 851-3541
BrandRS PRO
HK$117.82
單位
Straight 250mm Aluminium 2 ±0.5 mm/m - - No - 250 x 21 x 45mm - 45mm - 21mm
RS庫存編號 123-0933
BrandRS PRO
HK$2,483.92
單位
Precision Frame 150mm - 1 0.02 mm/m - - - - 150 x 38 x 150mm Yes 150mm - 38mm
RS庫存編號 127-8509
BrandRS PRO
HK$1,218.17
單位
- 400mm Aluminium 2 ±0.2 ° - - - - 400 x 58 x 29mm - 58mm - 29mm
RS庫存編號 176-5569
BrandRS PRO
HK$24.84
單位
- - - - - - - - - 43 Dia. x 11.5mm - 11.5mm - -
全新
RS庫存編號 194-4705
BrandRS PRO
HK$102.96
單位
Pocket 120mm Aluminium 1 0.5 mm/m - - - - - - - - -
RS庫存編號 123-0934
BrandRS PRO
HK$2,376.68
單位
Precision Frame 200mm - 1 0.02 mm/m - - - - 200 x 40 x 200mm Yes 200mm - 40mm
RS庫存編號 851-3554
BrandRS PRO
HK$187.08
單位
Straight 600mm Aluminium 2 ±0.5 mm/m - - No - 600 x 23.5 x 50mm - 50mm - 23.5mm
RS庫存編號 851-3551
BrandRS PRO
HK$211.63
單位
Box Section 600mm Aluminium 2 ±0.5 mm/m - - No - 600 x 23.5 x 50mm - 50mm - 23.5mm
RS庫存編號 851-3545
BrandRS PRO
HK$212.56
單位
Straight 400mm Aluminium 2 ±0.5 mm/m - - No - 400 x 23 x 49mm - 49mm - 23mm
RS庫存編號 136-8087
BrandRS PRO
HK$34.53
單位
Bulls Eye 42mm - 1 18 mm/m - - - - 43 (Dia.) x 11mm - 11mm 51-700-030 43mm
RS庫存編號 177-9344
BrandRS PRO
HK$72.04
單位
Bulls Eye 100mm - 1 - Yes - - - 100 x 100 x 16.5mm - 16.5mm - -