Hand Reamers

To ensure the of a project it's important that the product is completed to a high standard of finish. Part of this can be when producing holes through materials, sometimes the material is leftover and a hand reamer can ensure the hole is left completely smooth. Hand reamers like machine reamers are designed to smooth over a hole with great precision and quality.


When drilling a hole it can leave the hole uneven, and reaming will slightly enlarge the hole. Producing a smaller hole initially will allow reaming space, called the allowance. Its recommended that the drilled diameter shouldn't be enlarged more than 5%.


Hand reamers are typically made from carbide or high-speed steel (HSS), these multi-edged rotary cutting tools are used within metalworking industries for enlarging and finishing holes with a high level of precision and accuracy.


At RS Components, we have both machine reamer bits and hand reamer bits. The main difference between the two is that hand reamer bits have a longer taper or lead in at the front end of the bit, which compensates for the difficulty of using hand power alone.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 31 項產品
Results per page
Description Price Flute Type Type Overall Length Diameter Material
RS庫存編號 696-904
製造零件編號B100 12MM
BrandDormer
HK$429.54
單位
Spiral Spiral Flute 152 mm 12mm HSS
RS庫存編號 698-461
製造零件編號B903 8MM
BrandDormer
HK$685.01
單位
Tapered Straight Flute, Taper Pin 180 mm 8mm HSS
RS庫存編號 696-831
製造零件編號B100 4MM
BrandDormer
HK$244.61
單位
Spiral Spiral Flute 76 mm 4mm HSS
RS庫存編號 696-881
製造零件編號B100 9MM
BrandDormer
HK$399.68
單位
Spiral Spiral Flute 124 mm 9mm HSS
RS庫存編號 696-724
製造零件編號B100 3/16
BrandDormer
HK$299.14
單位
Spiral Spiral Flute 87 mm 3/16in HSS
RS庫存編號 698-455
製造零件編號B903 6MM
BrandDormer
HK$541.64
單位
Tapered Straight Flute, Taper Pin 135 mm 6mm HSS
RS庫存編號 696-897
製造零件編號B100 10MM
BrandDormer
HK$346.61
單位
Spiral Spiral Flute 133 mm 10mm HSS
RS庫存編號 698-477
製造零件編號B903 10MM
BrandDormer
HK$975.69
單位
Tapered Straight Flute, Taper Pin 215 mm 10mm HSS
RS庫存編號 696-825
製造零件編號B100 3MM
BrandDormer
HK$294.88
單位
Spiral Spiral Flute 62 mm 3mm HSS
RS庫存編號 696-853
製造零件編號B100 6MM
BrandDormer
HK$246.99
單位
Spiral Spiral Flute 93 mm 6mm HSS
RS庫存編號 696-730
製造零件編號B100 1/4
BrandDormer
HK$247.75
單位
Spiral Spiral Flute 100 mm 1/4in HSS
RS庫存編號 698-427
製造零件編號B903 3MM
BrandDormer
HK$373.31
單位
Tapered Straight Flute, Taper Pin 80 mm 3mm HSS
RS庫存編號 696-796
製造零件編號B100 5/8
BrandDormer
HK$486.08
單位
Spiral Spiral Flute 175 mm 5/8in HSS
RS庫存編號 696-752
製造零件編號B100 3/8
BrandDormer
HK$337.33
單位
Spiral Spiral Flute 133 mm 3/8in HSS
RS庫存編號 696-948
製造零件編號B100 19MM
BrandDormer
HK$857.38
單位
Spiral Spiral Flute 188 mm 19mm HSS
RS庫存編號 696-875
製造零件編號B100 8MM
BrandDormer
HK$280.17
單位
Spiral Spiral Flute 115 mm 8mm HSS
RS庫存編號 696-702
製造零件編號B100 1/8
BrandDormer
HK$269.31
單位
Spiral Spiral Flute 66 mm 1/8in HSS
RS庫存編號 698-449
製造零件編號B903 5MM
BrandDormer
HK$450.51
單位
Tapered Straight Flute, Taper Pin 100 mm 5mm HSS
RS庫存編號 696-932
製造零件編號B100 16MM
BrandDormer
HK$587.18
單位
Spiral Spiral Flute 175 mm 16mm HSS
RS庫存編號 696-869
製造零件編號B100 7MM
BrandDormer
HK$295.67
單位
Spiral Spiral Flute 107 mm 7mm HSS