Screwdrivers, Hex & Torx Keys

We have a vast selection of screwdrivers for all profiles and from the leading manufacturers such as Facom, Wera and Wiha for purchase as both sets and individual screwdrivers. We also stock screw extractors from manufacturers such as Dormer and our own RS Pro range of tools.

Below we have covered the main types of screwdrivers and screw extractors which we carry:

  • Ratchet Screwdrivers – this screwdriver type only allows the user to apply force in one direction, whilst allowing movement freely in the other direction. User benefits are quicker screw removal and lessening the chance of distorting the screw head.
  • Screw and nut starters – used to start screws which are in hard to reach places or too small to hold by hand. There are several different designs of screw and nut starter which are suited to either slotted or Philips (cross headed) screws. Screw starters have a small chuck which allows the user to screw to be inserted and held securely.
  • Screw extractors – used to remove screws with broken, damaged or seized heads. Screw extractors are similar to a screw but has a reversed thread. The screw extractor cuts into the head of the screw and the reverse thread of the extractor unscrews the damaged screw.
  • Screwdriver bits & bit sets – using the correct screwdriver bit is essential to make sure that screws are driven correctly. Badly driven screws may split timber along with damaging the head of the screw making them harder to remove at a later date. There are four common types of screw head; slotted, Phillips, Pozidriv and Torx.
  • Screwdrivers – whether you are a tradesperson or a DIYer you have probably used or know about a screwdriver. Screwdrivers typically breakdown into three parts: tip type, the length of the shaft and the handle style. Dependent on the type of screw you are looking to drive will dictate the type of screwdriver you require. Popular tip types for screwdrivers are as follows: flat or slotted head, Phillips, Torx, Hex, Pozidriv, Robertson or square and tri-wing. Some screwdrivers come with interchangeable tips to suit different jobs.
  • Torque Screwdrivers – A torque driver is a screwdriver which allows the user to tighten a screw to a specific torque.

7942 產品顯示為 Screwdrivers, Hex & Torx Keys

103 398
暫時缺貨
  • RS庫存編號 561-891
  • 製造零件編號 2-69-265
整套:1 个
HK$100.90
暫時缺貨
  • RS庫存編號 226-9313
  • 製造零件編號 951 2
HK$179.66
暫時缺貨
  • RS庫存編號 198-1692
  • 製造零件編號 MDRT908
HK$714.50
有庫存
  • RS庫存編號 216-495
  • 製造零件編號 ATCL.2
HK$424.20
有庫存
  • RS庫存編號 665-8484
  • 製造零件編號 1-65-006
HK$58.14
有限的庫存
  • RS庫存編號 794-7959
  • 製造零件編號 AT4X150VE
HK$99.20
有庫存
  • RS庫存編號 705-6069
  • 製造零件編號 08184
HK$96.90
有庫存
  • RS庫存編號 665-8563
  • 製造零件編號 1-65-398
HK$117.00
有庫存
  • RS庫存編號 722-7117
  • 製造零件編號 ATWDH3X150CK
HK$329.10
有庫存
  • RS庫存編號 875-9182
  • 製造零件編號 032056
HK$118.47
有庫存
  • RS庫存編號 806-4863
  • 製造零件編號 8050SL-2P
HK$155.50
有庫存
  • RS庫存編號 875-8798
  • 製造零件編號 05007621001
HK$131.10
暫時缺貨
  • RS庫存編號 234-5170
  • 製造零件編號 1265ES 4
HK$87.20
暫時缺貨
  • RS庫存編號 234-5186
  • 製造零件編號 1267TX 05
HK$78.74
暫時缺貨
  • RS庫存編號 234-5189
  • 製造零件編號 1267TX 08
HK$88.83
暫時缺貨
  • RS庫存編號 234-5171
  • 製造零件編號 1265ES 5
HK$98.50
暫時缺貨
  • RS庫存編號 234-5199
  • 製造零件編號 1267TX 45
HK$162.03
暫時缺貨
  • RS庫存編號 234-5356
  • 製造零件編號 1292L 3X300
HK$140.63
有庫存
  • RS庫存編號 235-8326
  • 製造零件編號 AND3X150SLS
HK$310.31
暫時缺貨
  • RS庫存編號 234-5227
  • 製造零件編號 1272BA 2X6X150
HK$633.70
每頁顯示的結果