Nut Drivers

Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.


Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.


How do they work?


The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.


What are they made from?


We offer a range of nut drivers made from steel or alloy steel.


Types of nut drivers


We offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V.


How comfortable are they?


Our series of nut drivers are supplied with a choice of handles from cellulose acetate, bi material, nylon 11 or ergonomic with cushion-grip. Each designed has been carefully thought out to provide the user with comfort and reduce fatigue.


Are they adaptable?


Yes, nut drivers are interchangeable with socket accessories like bit adapters and screwdriver bits & bit Sets to convert into multi bit screwdrivers.


Applications


Nut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Tip Type Non Sparking Tip Size Screwdriver Type Blade Length Overall Length VDE/1000V Approved Blade Material Handle Material ESD Safe Blade Finish
RS庫存編號 847-8155
製造零件編號1747061
BrandGedore
HK$132.64
單位
Hexagon - 5.0 mm VDE - 225.0 mm Yes - Plastic - -
RS庫存編號 847-8164
製造零件編號1747088
BrandGedore
HK$162.64
單位
Hexagon - 6.0 mm VDE - 225.0 mm Yes - Plastic - -
RS庫存編號 847-8161
製造零件編號1747118
BrandGedore
HK$190.36
單位
Hexagon - 8.0 mm VDE - 245.0 mm Yes - Plastic - -
RS庫存編號 847-8189
製造零件編號1747169
BrandGedore
HK$308.97
單位
Hexagon - 13.0 mm VDE - 245.0 mm Yes - Plastic - -
RS庫存編號 847-8158
製造零件編號1747045
BrandGedore
HK$132.64
單位
Hexagon - 3.0 mm VDE - 225.0 mm Yes - Plastic - -
RS庫存編號 847-8151
製造零件編號1747053
BrandGedore
HK$132.64
單位
Hexagon - 4.0 mm VDE - 225.0 mm Yes - Plastic - -
RS庫存編號 847-8186
製造零件編號1747150
BrandGedore
HK$274.25
單位
Hexagon - 12.0 mm VDE - 235.0 mm Yes - Plastic - -
RS庫存編號 847-8173
製造零件編號1747134
BrandGedore
HK$230.69
單位
Hexagon - 10.0 mm VDE - 235.0 mm Yes - Plastic - -
RS庫存編號 847-8170
製造零件編號1747126
BrandGedore
HK$206.09
單位
Hexagon - 9.0 mm VDE - 235.0 mm Yes - Plastic - -
RS庫存編號 847-8167
製造零件編號1747096
BrandGedore
HK$174.14
單位
Hexagon - 7.0 mm VDE - 235.0 mm Yes - Plastic - -