Socket Accessories

Socket Accessories are pieces of equipment that offer increased versatility and flexibility to your existing socket set. The applications that these accessories can cover include extending the length or reach of sockets, making them more adaptable to confined and awkward spaces, or to protect or repair them. They are a more cost-effective way of getting the most out of your hand tools without the need to purchase newer and more expensive units.


What types of socket accessories exist?


There is a range of different accessories available and each of them has a unique purpose. Some of the more common ones are:


  • Extension bars – they offer extended lengths in a variety of sizes and can come as straight, wobble or flexible extension bars. Flexible and wobble extension bars can easily allow better and more flexible access to fasteners that are angled or in awkward spaces that can’t be reached with a straight extension or deep socket
  • Torque multipliers – they will have a stated ratio that delivers the given ration via an internal system of gears
  • Socket adapters or converters – allow connection of a turning tool with a drive that is bigger or smaller than the drive size of the socket
  • Universal joints – allow the socket or extension bar to be able to move in any direction with great flexibility, while the ratchet or rotational movement can be transferred through the universal joint
  • Ratchet renewal kits – recondition or repair your damaged ratchet, which offers a more cost-effective than purchasing a whole new ratchet
  • Socket rails and clips – used to securely store loose sockets and stops them from going missing. Socket clips need to match the drive size of the socket for them to be secured

What tools can Socket Accessories be used with?


Socket accessories can be used with most tools if they have the same fitting connector or drive size. They are most commonly used with ratchet spanners, impact or power tools, torque wrenches and more.


Who uses these kinds of accessories?


Socket accessories are most commonly used by mechanics, engineers and DIY enthusiasts for a variety of maintenance and repair applications whether at home or in industry.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Drive Size Type Drive Type Overall Length Sub Type Finish Material
RS庫存編號 737-0618
製造零件編號13030005
BrandSTAHLWILLE
HK$177.24
單位
1/2 → 3/4 in Adapter Square 44 mm - Polished Steel
RS庫存編號 737-0491
製造零件編號12030001
BrandSTAHLWILLE
HK$133.33
單位
3/8 in Adapter Square 28 mm - Polished Steel
RS庫存編號 737-0286
製造零件編號11180010
BrandSTAHLWILLE
HK$223.65
單位
1/4 in Holder Hex 25 mm - Chrome Steel
RS庫存編號 737-0148
製造零件編號11010001
BrandSTAHLWILLE
HK$97.82
單位
1/4 in Extension Square 54 mm - Chrome Alloy Steel
RS庫存編號 737-0494
製造零件編號12030003
BrandSTAHLWILLE
HK$132.53
單位
3/8 in Adapter Square 31 mm - Polished Steel
RS庫存編號 737-0615
製造零件編號13020000
BrandSTAHLWILLE
HK$360.36
單位
1/2 in Joint Square 71 mm - Chrome Alloy Steel
RS庫存編號 737-0280
製造零件編號11030002
BrandSTAHLWILLE
HK$118.86
單位
1/4 in Adapter Square 25 mm - Polished Steel
RS庫存編號 737-0283
製造零件編號11100001
BrandSTAHLWILLE
HK$806.75
單位
1/4 in Speed Brace Square 440 mm - Chrome Steel
RS庫存編號 737-0145
製造零件編號11020000
BrandSTAHLWILLE
HK$293.44
單位
1/4 in Joint Square 37 mm - Chrome Alloy Steel
RS庫存編號 737-0628
製造零件編號15010001
BrandSTAHLWILLE
HK$379.35
單位
3/4 in Extension Square 200 mm - Chrome Alloy Steel
RS庫存編號 737-0139
製造零件編號11061010
BrandSTAHLWILLE
HK$387.24
單位
1/4 in Handle Square 154.5 mm - Chrome Alloy Steel
RS庫存編號 127-8089
製造零件編號12420001
BrandSTAHLWILLE
HK$351.04
單位
3/8 in Extension Square - - - -
RS庫存編號 737-0602
製造零件編號13010002
BrandSTAHLWILLE
HK$155.81
單位
1/2 in Extension Square 130 mm - Chrome Alloy Steel
RS庫存編號 737-0630
製造零件編號32210001
BrandSTAHLWILLE
HK$199.77
單位
3/8 in Adapter Square 38 mm - - Steel
RS庫存編號 778-2285
製造零件編號15010003
BrandSTAHLWILLE
HK$335.54
單位
3/4 in Extension Bar Square 95 mm - Chrome Chrome Alloy Steel
RS庫存編號 737-0606
製造零件編號13010003
BrandSTAHLWILLE
HK$206.26
單位
1/2 in Extension Square 255 mm - Chrome Alloy Steel
RS庫存編號 737-2737
製造零件編號59010007
BrandSTAHLWILLE
HK$132.70
單位
1/2 in Driver Square 44.3 mm - Polished Alloy Steel
RS庫存編號 737-0141
製造零件編號11010010
BrandSTAHLWILLE
HK$148.16
單位
1/4 in Extension Square 254 mm - Chrome Alloy Steel
RS庫存編號 737-0488
製造零件編號12180026
BrandSTAHLWILLE
HK$256.14
單位
3/8 in Holder Square 32 mm - Chrome Alloy Steel
RS庫存編號 778-2289
製造零件編號15010002
BrandSTAHLWILLE
HK$607.24
單位
3/4 in Extension Bar Square 400 mm - Chrome Chrome Alloy Steel