Socket Wrenches

Use socket wrenches with non-impact sockets to tighten or loosen nuts and bolts. These hand tools deliver more torque than spanners and can be used for a long period without fatigue. Our range includes leading brands such as; Bahco, Facom, Gear Wrench, Stahlwille, Stanley, Gedore and RS PRO.


Key Features


The socket wrench feature allows you to keep the handle connected to the bolt via a socket without having to refit after every turn of the bolt. They have a quick change of direction achieved through a switch lever, easy socket release mechanism and are available with an ergonomically designed, sturdy soft grip that guarantees safe and comfortable operation.


Drive Sizes


Popular sizes include; in, in, in, 3/8in, 5/16 in.


How do they work?


The handle of the socket provides the leverage to turn the nut or bolt to loosen or tighten. A square-shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.


Typical Applications


Socket wrenches are commonly used by professionals such as car mechanics, engineers, builders, and DIY enthusiasts.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Drive Size Handle Type Drive Shape Overall Length VDE/1000V Approved Model Height Safe Material Finish
RS庫存編號 772-3999
製造零件編號3093 U-20
BrandGedore
HK$678.17
單位
3/8 in Non-Slip Square 200 mm - - - Chrome Vanadium Steel Chrome
RS庫存編號 772-3703
製造零件編號1993 U-20
BrandGedore
HK$720.46
單位
1/2 in Non-Slip Square 270 mm - - - Chrome Vanadium Steel Chrome
RS庫存編號 772-3851
製造零件編號2093 U-3
BrandGedore
HK$524.60
單位
1/4 in Non-Slip Square 129 mm - - - Chrome Vanadium Steel Chrome
RS庫存編號 772-3854
製造零件編號2093 U-20
BrandGedore
HK$595.52
單位
1/4 in Non-Slip Square 127 mm - - - Chrome Vanadium Steel Chrome
RS庫存編號 772-3993
製造零件編號3093 Z-94
BrandGedore
HK$427.48
單位
3/8 in Non-Slip Square 200 mm - - - Chrome Vanadium Steel Chrome
RS庫存編號 772-3700
製造零件編號1993 U-3
BrandGedore
HK$623.15
單位
1/2 in Non-Slip Square 270 mm - - - Chrome Vanadium Steel Chrome
RS庫存編號 772-3996
製造零件編號3093 U-3
BrandGedore
HK$520.29
單位
3/8 in Non-Slip Square 200 mm - - - Chrome Vanadium Steel Chrome
RS庫存編號 847-7972
製造零件編號871
BrandGedore
HK$906.80
單位
5/16 in Straight Hex 130 mm - - - - -