Thread Repair Kits | Thread Repair Tool Sets | RS
最近搜索

    Thread Repair Kits

    RS offer a range of thread repair kits, tools and inserts used to repair worn or broken threads. They can be used on any threaded tool that needs fixing, including anything from a screw to a machine bed or an engine manifold. Thread repair kit contents can vary depending on the style of repair you are looking for, but most at least contain taps, dies, drills, mandrels, thread inserts and tang break-off tools.

    How do they work?

    Thread repair kits can be used on stripped, damaged internal or external threads in order to restore them to their original condition but can also be used to protect and maintain useable threads from wear and tear. Depending on your requirements, thread repair kits could also be used to change your threads from metric to imperials/SAE and vice versa.

    What different types are there?

    Depending on the style of repair you prefer or the requirements for your specific application, you can repair your threads in various ways. These methods include using wire threaded inserts or by filing and re-tapping/rethreading your tools with taps, dies and drill bits.

    Which application would you use it?

    Thread repair kits are commonly used in the electrical, industrial, plumbing, and automotive sectors.

    68 產品顯示為 Thread Repair Kits

    HK$106.17
    整套:1 个
    RS PRO
    -
    19
    4.1mm HSS Drill Piece, Installation Mandrel, M4 x 0.7 HSS STI Tap, Tang Break-Off Tool, Thread Inserts: 5 each of 1.0D; 1.5D; 2.0D
    HK$458.18
    整套:1 个
    RS PRO
    M2.5 → M6
    -
    -
    HK$546.90
    整套:1 个
    RS PRO
    M16 x 2.0
    7
    16.5mm HSS Drill Piece, Installation Mandrel, M16 x 2.0 HSS STI Tap, Tang Break-Off Tool, Thread Inserts:1 each of 1.0D; 1.5D; 2.0D
    HK$324.20
    整套:1 个
    RS PRO
    M12 x 1.75
    13
    12.4mm HSS Drill Piece, Installation Mandrel, M12 x 1.75 HSS STI Tap, Tang Break-Off Tool, Thread Inserts: 3 each of 1.0D; 1.5D; 2.0D
    HK$844.00
    整套:1 个
    RS PRO
    M4 to M10
    -
    -
    HK$903.90
    整套:1 个
    RS PRO
    M5 → M12
    20
    HSS Drills 5 Pieces: 5.2; 6.2; 8.3; 10.3; 12.4 mm, HSS STI Tap 5 Pieces: M5; M6; M8; M10; M12, Installation Mandrel 5 Pieces, Tang Break-Off Tool 5 Pieces, Thread Inserts 1.0D-1.5D-2.0D from M5 → M12
    HK$368.19
    整套:1 个
    RS PRO
    M10 x 1.5
    19
    10.3mm HSS Drill Piece, Installation Mandrel, M10 x 1.5 HSS STI Tap, Tang Break-Off Tool, Thread Inserts: 5 each of 1.0D; 1.5D; 2.0D
    HK$116.35
    整套:1 个
    RS PRO
    M8 x 1.25
    19
    8.3mm HSS Drill Piece, Installation Mandrel, M8 x 1.25 HSS STI Tap, Tang Break-Off Tool, Thread Inserts: 5 each of 1.0D; 1.5D; 2.0D
    HK$210.20
    整套:1 个
    RS PRO
    M6 x 1.0
    19
    6.2mm HSS Drill Piece, Installation Mandrel, M6 x 1.0 HSS STI Tap, Tang Break-Off Tool, Thread Inserts: 5 each of 1.0D; 1.5D; 2.0D
    HK$104.87
    整套:1 个
    RS PRO
    M3 x 0.5
    9
    3.1 mm HSS Drill Piece, M3x 0.5 HSS STI Tap
    HK$188.70
    整套:1 个
    RS PRO
    M5 x 0.8
    19
    5.2mm HSS Drill Piece, Installation Mandrel, M5 x 0.8 HSS STI Tap, Tang Break-Off Tool, Thread Inserts: 5 each of 1.0D; 1.5D; 2.0D
    HK$217.40
    整套:1 个
    RS PRO
    M2.5 x 0.45
    19
    2.6mm HSS Drill Piece, Installation Mandrel, M2.5 x 0.45 HSS STI Tap, Tang Break-Off Tool, Thread Inserts: 5 each of 1.0D; 1.5D; 2.0D
    Recoil
    M12 x 1.5
    13
    M12 Inserts (x10); Magnetic Tang Break Tool; Combo Tap and Installation Tool; Drill
    Recoil
    M16 x 2
    7
    M16 Inserts (x6); Standard Installation Tool
    Recoil
    7/16 - 14
    10
    H.S.S. Drill, Magnetic Tang Break Tool, Tap and installation tool
    Böllhoff
    M5 → M12
    230
    Inserts: M5 x 5 mm (x20); M5 x 7.5 mm (x20); M5 x 10 mm (x20); M6 x 6 mm (x20); M6 x 9 mm (x20); M6 x 12 mm (x20); M8 x 8 mm (x10); M8 x 12 mm (x10); M8 x 16 mm (x10); M10 x 10 mm (x10); M10 x 15 mm (x10); M10 x 20 mm (
    SAM
    -
    1
    Tools To Restore Net
    Recoil
    5/8-11
    7
    5/8 in UNC Inserts (x6); Standard Installation Tool
    Recoil
    M5 → M10
    48
    Inserts: M5 (x10); M6 (x10); M8 (x10); M10 (x10); Installation Tools (x4); HSS Taps (x4)
    SAM
    -
    1
    Tools To Restore Net
    每頁顯示的結果