Ventilation Grilles

Air vents are openings generally found in walls to create an air flow. Vent grilles are mounted over these spaces which helps to promote and maintain the air flow. The vent grilles also help to direct the flow in the air conditioning systems or for ventilation in windows, walls, roofs, and ceilings. The vent grilles can be used internally and externally

The vent grilles are available in a variety of materials: Aluminium, Plastic, Steel, and Brass. Vent covers can come in different shapes depending on the shape of the air vent: circular, square and oblong being the most popular. The grilles can also come with bespoke patterns to facilitate today's modern living.

Grilles can also be known as vents, ventilation grilles, louvres and ventilation diffusers

Air circulation over time will cause the vent grill to gather dust and dirt so its important to clean the vent covers regularly to guarantee good air quality and efficiency

Types of vente grilles

  • Adjustable
  • Fixed Vent
  • Slotted
  • Hit and miss vent
  • Hooded slotted louvre
  • Trickle vents
  • Mesh vents
  • Cowl vent

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Dimensions Flange Width Slat Configuration Material Colour Height Width Series
RS庫存編號 689-9774
製造零件編號NSYCAG38LP
HK$205.00
單位
63 x 63mm 38mm - Plastic Grey 63mm 63mm -
RS庫存編號 689-9796
製造零件編號NSYCAG223LPF
HK$520.00
單位
268 x 248mm - Parallel Plastic Grey 268mm 248mm -
RS庫存編號 689-9783
製造零件編號NSYCAG104X95LM
HK$135.42
單位
120 x 120mm - Parallel Steel Grey 120mm 120mm -
RS庫存編號 689-9777
製造零件編號NSYCAG125LPF
HK$422.17
單位
170 x 150mm - Parallel Plastic Grey 170mm 150mm -
RS庫存編號 177-8976
製造零件編號NSYCAG19LP
HK$14.07
/個 (每包:2個)
單位
23.5 x 22 x 30mm 19mm - - Grey 30mm 23.5mm ClimaSys CA
RS庫存編號 186-1918
製造零件編號NSYCAG45LP
HK$151.31
/個 (每包:2個)
單位
55.8 Dia. x 12.8mm - - Polyamide 6 White 12.8mm 55.8 Dia.mm ClimaSys
RS庫存編號 177-8979
製造零件編號NSYCAG33LP
HK$57.73
/個 (每包:2個)
單位
47 x 22.5 x 69mm 33mm - - Grey 69mm 47mm ClimaSys CA
RS庫存編號 689-9806
製造零件編號NSYCAG92LPF
HK$262.26
單位
137 x 117mm - Parallel Plastic Grey 137mm 117mm -
RS庫存編號 177-8977
製造零件編號NSYCAG223LFHD
HK$2,504.26
單位
300 x 60 x 315mm - - - Green, Grey 315mm 300mm ClimaSys CA
RS庫存編號 126-8146
製造零件編號NSYCAG130X110LM
HK$94.82
單位
160 x 160mm - - Steel Grey 160mm 160mm ClimaSys
RS庫存編號 177-8975
製造零件編號NSYCAG170X190LM
HK$93.73
單位
220 x 220mm - - Steel Grey 220mm 220mm ClimaSys CA
RS庫存編號 177-8978
製造零件編號NSYCAG291LPF
HK$388.96
單位
316 x 18 x 316mm - - - Grey 316mm 316mm ClimaSys CA