Heaters & Radiators

Heaters and radiators are ideal for areas and work spaces where central heating isn't available, or for when weather conditions require extra heating, Typically portable and able to bring extra heat to where it is needed, heaters operate from a mains power point, and are an efficient way of heating environments. We have a great range of heaters and radiators including oil filled, oil free, electric and panel heaters to meet all your heating solutions.

What Type of Heater or Radiator Do I Need?

  • Convector Heaters - type of electric heater that use air convection to run air through the body of the appliance and across its heating element. They are quieter than fan heaters.
  • Fan Heaters - employ a fan to blow air over a heated element. Though noisier and sometimes less efficient than other electric heaters, they can blow hot air where it is needed for more immediate results.
  • Radiant Heaters - unlike convection heaters, electric radiators don’t rely on circulating air to heat a room. As they rely on generating heat directly to people and objects, they are less effective at ambient heating.
  • Infrared Heaters - sometimes known as heat lamps they use infrared radiation to warm areas. They transfer radiation between bodies, spending less energy heating air, and as such are commonly used to heat outdoor areas. They don't rely on fans so they run silently.
  • Panel Heaters - ultra-thin flat versions are space saving and efficient. With versatile mounting options, and a broad surface area, they are a cost-effective way of warming a space.
  • Heat Lamps - can be mounted on poles or walls, and as such are often used for outdoor areas or large indoor spaces such as warehouses. They provide a direct heat source, and so are more efficient warming those close by than controlling the ambient temperature of an environment.
  • Portable Electric Heaters - freestanding portable heaters provide a more direct source of heat and can be moved to where they are needed. They work well as a temporary measure in spaces where heating systems have yet to be installed.
  • Tubular Heaters - tubular heaters are an efficient way and space-saving way of providing ambient heating. As such, they are often used in green houses to provide frost protection, or to prevent misting. They are usually coupled with a thermostat to adjust to specific temperatures.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Heat Type Maximum Output Power Mounting Control Type Height Voltage Rating Width Depth Dimensions Plug Type Power Settings Noise Level Air Flow Frequency
RS庫存編號 883-8884
製造零件編號542410
BrandAtlantic
HK$1,775.36
單位
Radiant 1kW Wall Mounted Thermostat 450mm - 595mm 98mm 595 x 98 x 450mm - - - - -
RS庫存編號 175-6112
製造零件編號524905
BrandAtlantic
HK$2,678.62
單位
- 500W Horizontal - - - - - - - - - - -
RS庫存編號 175-6109
製造零件編號510915
BrandAtlantic
HK$4,412.45
單位
- 1.5kW Horizontal - - - - - - - - - - -
RS庫存編號 883-8888
製造零件編號542415
BrandAtlantic
HK$2,076.45
單位
Radiant 1.5kW Wall Mounted Thermostat 450mm - 815mm 98mm 815 x 98 x 450mm - - - - -
RS庫存編號 175-6118
製造零件編號566215
BrandAtlantic
HK$3,789.52
單位
- 1kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6113
製造零件編號524910
BrandAtlantic
HK$3,322.32
單位
- 1kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6103
製造零件編號507415
BrandAtlantic
HK$4,962.71
單位
- 1.5kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6119
製造零件編號566220
BrandAtlantic
HK$4,537.04
單位
- 2kW Horizontal - - - - - - - - - - -
RS庫存編號 175-6114
製造零件編號524915
BrandAtlantic
HK$4,184.04
單位
- 1.5kW Horizontal - - - - - - - - - - -
RS庫存編號 883-8897
製造零件編號542420
BrandAtlantic
HK$2,481.36
單位
Radiant 2kW Wall Mounted Thermostat 450mm - 1.035m 98mm 1035 x 98 x 450mm - - - - -
RS庫存編號 175-6115
製造零件編號524920
BrandAtlantic
HK$5,149.59
單位
- 2kW Horizontal - - - - - - - - - - -