Metal Halide Lamps

Metal halide lamps are also known as an MH lamp. It is a HID (High Intensity Discharge), which means it provides most of its light from the electric arc within a small glass tube. These lamps are popular due to its good quality white light and good efficiency. The lamps also offer a long lamp life with up to 32000 hours for some MH lamps.Why Metal Halide LampsMetal halide lamps are small in comparison to incandescent and fluorescent alternatives, while producing the same light output. This highly versatile lamp is available in various wattages for several applications from lighting up a back garden to an entire football pitch.ApplicationsMH lamps are typically found in: Stadiums and Arenas Sports Fields Car Parks Street LightingTypes of Metal Halide Lamp CapsThere are several different cap types for Metal Halide lamps, these include: G12 G8.5 GX10 RX7s RX7s-24 Screw Giant Screw

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Lamp Type Wattage Lamp Base Lamp Shape Fitting Type Mounting Orientation Internal Ignitor Length Colour Temperature Lamp Finish Colour Rendering Luminosity Diameter Life Hours
RS庫存編號 305-6882
製造零件編號H400D
BrandOsram
HK$460.23
單位
HQI-T 400 W GES/E40 Tubular - - - 275 mm 5200K Clear - 32000 lm 46mm -
RS庫存編號 743-454
製造零件編號H400ED
BrandOsram
HK$561.59
單位
HQI-E 400 W GES/E40 Elliptical Enclosed Universal - 290 mm 5200K Diffused - 34000 lm 120mm 12000h
RS庫存編號 743-460
製造零件編號H250D
BrandOsram
HK$386.10
單位
HQI-T 250 W GES/E40 Tubular Enclosed Universal No 225 mm 5200K Clear 90 20000 lm 46mm 12000h
RS庫存編號 743-448
製造零件編號H250ED
BrandOsram
HK$469.15
單位
HQI-E 250 W GES/E40 Elliptical Enclosed Universal - 226 mm 5200K Diffused 90 19000 lm 90mm 12000h
RS庫存編號 566-819
製造零件編號H70SW
BrandOsram
HK$163.30
單位
HQI-TS/WD 70 W RX7s Linear Enclosed Horizontal - 117 mm 3000K Clear 75 6200 lm 19mm 12000h
RS庫存編號 182-6926
製造零件編號H250SW
BrandOsram
HK$438.62
單位
HQI-TS/WDL 250 W Fc2 Linear - Horizontal - 163 mm 3200K Clear 80 22000 lm 25mm 12000h
RS庫存編號 729-9096
製造零件編號HCI-PAR30 35/830 PB30D (HK)
BrandOsram
HK$642.86
單位
- 35 W ES/E27 - Enclosed, Open - - 125 mm - - - 8500 cd 97mm -