Metal Halide Lamps

Metal halide lamps are also known as an MH lamp. It is a HID (High Intensity Discharge), which means it provides most of its light from the electric arc within a small glass tube. These lamps are popular due to its good quality white light and good efficiency. The lamps also offer a long lamp life with up to 32000 hours for some MH lamps.Why Metal Halide LampsMetal halide lamps are small in comparison to incandescent and fluorescent alternatives, while producing the same light output. This highly versatile lamp is available in various wattages for several applications from lighting up a back garden to an entire football pitch.ApplicationsMH lamps are typically found in: Stadiums and Arenas Sports Fields Car Parks Street LightingTypes of Metal Halide Lamp CapsThere are several different cap types for Metal Halide lamps, these include: G12 G8.5 GX10 RX7s RX7s-24 Screw Giant Screw

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Lamp Type Wattage Lamp Base Lamp Shape Fitting Type Mounting Orientation Internal Ignitor Length Colour Temperature Lamp Finish Colour Rendering Luminosity Diameter Life Hours
RS庫存編號 782-3289
製造零件編號36912
BrandGE
HK$221.36
單位
CMH 150 W RX7s-24 Double Ended Enclosed Horizontal Yes 135.4 mm 3000K Clear 80 14500 lm 24mm 15000h
RS庫存編號 815-9813
製造零件編號67699
BrandGE
HK$101.24
單位
CMH-T 70 W G12 Tubular Enclosed Universal Yes 90 mm 3000K Clear 83 7000 lm 19mm 18000h
RS庫存編號 786-3246
製造零件編號43272
BrandGE
HK$101.24
單位
CMH 35 W G12 Single Ended Enclosed Universal - 90 mm 3000K Clear 84 3400 lm 14.5mm 16500h
RS庫存編號 786-3243
製造零件編號20012
BrandGE
HK$266.57
單位
CMH 150 W G12 Tubular Enclosed Universal Yes 100 mm 3000K Clear 80+ 14000 lm 19mm 12000h
RS庫存編號 786-3252
製造零件編號36910
BrandGE
HK$218.50
單位
CMH 70 W RX7s Double Ended Open Horizontal - 118 mm 3000K Clear 80 7000 lm 21mm 15000h