SON Lamps

SON Lamps are available in both elliptical and tubular shaped versions. They boast long lifespans, usually around 15000 to 30000 hours, but upwards of 50000 hours in long life models. They also have high luminous output while being cheap to run. The finish of the lamps is clear and are available in a broad range of wattages.Types of SONsSON-EThese lamps are often used for areas that need bright consistent lights such as car parks, residential areas, and road lights. They generally omit a pleasing golden white light but are poor for rendering colour accurately. These lamps will generally take a few minutes to reach full output from start-up and are not designed to be restarted once hot.SON-TSON-T is high pressure sodium lamps that have the same characteristics as SON-E lamps, but are tubular in shape. These lamps usually have a clear finish, and just like SON-E lamps they are available in a broad range of wattages.BenefitsThese SON lamps boast long lifespans of usually around 15000 to 30000 hours, but have been known to upwards of 50000 hours. They are cheap to run and with such a long time they do not require maintenance frequently, with these lamps being in hard to reach areas.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Wattage Lamp Base Lamp Shape SON Type Internal Ignitor Lamp Finish Length Diameter Luminosity Luminous Efficacy Colour Rendering EU Energy Efficiency Rating Series Colour Temperature
RS庫存編號 381-8472
製造零件編號70SONI
HK$115.69
單位
70 W ES/E27 Elliptical SON Yes Diffused 156 mm 71mm 5600 lm - 25 - - 2000K
RS庫存編號 381-8517
製造零件編號250SONTPLUS
HK$164.31
單位
250 W GES/E40 Tubular SON-T - Clear 257 mm 48mm 33200 lm 132lm/W 23 - - 2000K
RS庫存編號 381-8501
製造零件編號150SONTPLUS
HK$127.66
單位
150 W GES/E40 Tubular SON-T - Clear 210 mm 48mm 17500 lm 113lm/W 23 - - 2000K
RS庫存編號 381-8523
製造零件編號400SONTPLUS
HK$157.37
單位
400 W GES/E40 Tubular SON-T - Clear 283 mm 48mm 56500 lm 139lm/W 23 - - 2000K