Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs. TypesThe two types of dimmer switches are:
  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.
FeaturesDimmer switches have various design features, including:
  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS庫存編號 908-8863
製造零件編號GGBL6012CS
HK$178.228
/個 (每包:5個)
單位
Dimmer 400W - 2 1 Lisse BS EN 60669-2-1
RS庫存編號 908-8872
製造零件編號GGBL6012LS
HK$300.872
/個 (每包:5個)
單位
Dimmer 100W - 2 1 Lisse BS EN 60669-2-1
RS庫存編號 908-8879
製造零件編號GGBL6042CS
HK$366.264
/個 (每包:5個)
單位
Dimmer 250W - 2 4 Lisse BS EN 60669-2-1
RS庫存編號 908-8866
製造零件編號GGBL6022CS
HK$201.528
/個 (每包:5個)
單位
Dimmer 250W - 2 2 Lisse BS EN 60669-2-1
RS庫存編號 908-8860
製造零件編號GGBL6032CS
HK$285.29
/個 (每包:5個)
單位
Dimmer 250W - 2 3 Lisse BS EN 60669-2-1
RS庫存編號 908-8876
製造零件編號GGBL6022LS
HK$488.054
/個 (每包:5個)
單位
Dimmer 100W - 2 2 Lisse BS EN 60669-2-1