Hand Held Wired Microphones

Hand-held wired microphones are used to amplify sound at presentations, performances and other live events. They need to be plugged into an item of audio equipment.

What are hand-held wired microphones used for?

Hand-held wired microphones are used to provide clear sound amplification at live and recorded events. They might be used during speeches, vocal performances and instrumental performances. An alternative is a hand held wireless microphone, which functions in the same way but allows the user to move around unimpeded.

Types of hand-held wired microphones

Hand-held wired microphones are designed for different uses. For instance, certain microphones are best suited for recording vocals, instruments, or ordinary speech. The right microphone can play a decisive role in the audiences perception of a speech or performance.

A common type of microphone is the unidirectional microphone. This type of microphone is primarily sensitive to sounds from a single direction. The cardioid microphone is the most common unidirectional microphone. Its name is derived from its heart-shaped sensitivity pattern (hence, 'cardioid'). Cardioid microphones are commonly used as vocal or speech microphones, as they are excellent at rejecting sounds coming from other directions.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Directionality/Polar Pattern Frequency Response Maximum Sound Pressure Level Impedance Sensitivity Connector On/Off Switch Cable Included Length Weight Head Diameter Maximum Frequency Response Minimum Frequency Response Type
RS庫存編號 250-514
製造零件編號SM58-LCE
BrandShure
HK$1,332.20
單位
Unidirectional 50 Hz → 15 kHz - 300Ω -54.5dBV/Pa XLR - - 162mm 298g 51mm 15 kHz 50 Hz Dynamic
RS庫存編號 665-9872
製造零件編號SM57-LCE
BrandShure
HK$1,332.20
單位
Unidirectional 40 Hz → 15 kHz - 310Ω -54.5dBV/Pa XLR - - 157mm 284g 32mm 15 kHz 40 Hz Dynamic
RS庫存編號 883-7718
製造零件編號PGA58-XLR-E
BrandShure
HK$774.95
單位
Cardioid 50 Hz to 16 kHz 94dB 150Ω -55dBV/Pa 3-Pin Professional Audio (XLR) Yes Yes 4.6m 294g - 16000 Hz 50 Hz Dynamic
RS庫存編號 883-7712
製造零件編號PGA57-XLR
BrandShure
HK$774.95
單位
Cardioid 70 Hz to 15 kHz 94dB 150Ω -56.5dBV/Pa 3-Pin Professional Audio (XLR) Yes Yes 4.6m 280g - 15000 Hz 70 Hz Dynamic