最近搜索

    Array Capacitors

    Capacitors are electrical components that connect two wires. They are fundamental in electrical circuitry as they act like a battery, storing electrical charge.

    Capacitors are often constructed from two metal sheets that are separated by an insulating material called a dielectric. This impedes the flow of electricity.

    An array capacitor is a group of capacitors that come in a single package. Unlike network capacitors, they are not connected to one another.

    How do capacitors work?

    Capacitors act like a battery, storing and releasing electrical charge. Common applications include local energy storage and blocking voltages above a safe threshold (voltage spike suppression). They are also used in complex signal filtering. For example, they can be used to block direct current (DC) voltages, which are unidirectional, while allowing alternating current (AC) signals to pass.

    What are the types of capacitor arrays?

    Capacitor arrays may contain 1, 4 or 5 capacitors. They vary in capacitance, i.e. how much energy they can store. Capacitance ranges from 10 picofarads (pF) to 470 nanofarads (nF) (1nF = 1000pF). They vary in voltage, from 4 to 200 DC volts (V dc).

    1 / 1
    9 産品

    KEMET (4)

    Yageo (5)

    100 pF (1)

    220 pF (2)

    1 nF (3)

    2.2 nF (2)

    100 nF (1)

    C-Array (5)

    CA064 (4)

    ±10% (6)

    ±5% (3)

    16 V dc (1)

    50 V dc (4)

    200 V dc (4)

    C0G (3)

    X7R (6)

    0508 (1220M) (1)

    0612 (1632M) (8)

    -10% (6)

    -5% (3)

    +10% (6)

    +50% (3)

    9 産品
    單價
    Brand
    Capacitance
    Series
    Tolerance
    Voltage
    Mounting Type
    Number of Capacitors
    Dielectric
    Package/Case
    Maximum Operating Temperature
    Minimum Operating Temperature
    Tolerance Minus
    Tolerance Plus
    產品詳述
    單價
    Brand
    Capacitance
    Series
    Tolerance
    Voltage
    Mounting Type
    Number of Capacitors
    Dielectric
    Package/Case
    Maximum Operating Temperature
    Minimum Operating Temperature
    Tolerance Minus
    Tolerance Plus
    个(每托盘 4000 )
    HK$0.559
    Yageo
    100pF
    C-Array
    ±5%
    50V dc
    Surface Mount
    4
    C0G
    0508 (1220M)
    +125°C
    -55°C
    -5%
    +50%
    个(每托盘 4000 )
    HK$0.544
    Yageo
    1nF
    C-Array
    ±10%
    50V dc
    Surface Mount
    4
    X7R
    0612 (1632M)
    +125°C
    -55°C
    -10%
    +10%
    个(每托盘 50 )
    HK$1.492
    KEMET
    2.2nF
    CA064
    ±10%
    200V dc
    Surface Mount
    4
    X7R
    0612 (1632M)
    +125°C
    -55°C
    -10%
    +10%
    个(每带 4000 )
    HK$0.717
    KEMET
    2.2nF
    CA064
    ±10%
    200V dc
    Surface Mount
    4
    X7R
    0612 (1632M)
    +125°C
    -55°C
    -10%
    +10%
    个(每托盘 4000 )
    HK$0.848
    Yageo
    100nF
    C-Array
    ±10%
    16V dc
    Surface Mount
    4
    X7R
    0612 (1632M)
    +125°C
    -55°C
    -10%
    +10%
    个(每托盘 50 )
    HK$2.301
    KEMET
    1nF
    CA064
    ±10%
    200V dc
    Surface Mount
    4
    X7R
    0612 (1632M)
    +125°C
    -55°C
    -10%
    +10%
    个(每托盘 50 )
    HK$1.48
    Yageo
    220pF
    C-Array
    ±5%
    50V dc
    Surface Mount
    4
    C0G
    0612 (1632M)
    +125°C
    -55°C
    -5%
    +50%
    个(每带 4000 )
    HK$0.965
    KEMET
    1nF
    CA064
    ±10%
    200V dc
    Surface Mount
    4
    X7R
    0612 (1632M)
    +125°C
    -55°C
    -10%
    +10%
    个(每带 4000 )
    HK$0.711
    Yageo
    220pF
    C-Array
    ±5%
    50V dc
    Surface Mount
    4
    C0G
    0612 (1632M)
    +125°C
    -55°C
    -5%
    +50%
    每頁顯示的結果